Datasheets
CPOWLB8N6101 by:

Add/Drop Mux/Demux, 1570nm Min, 1615nm Max, LC/UPC, MTP, Panel Mount,

Part Details for CPOWLB8N6101 by Lumentum Operations LLC

Overview of CPOWLB8N6101 by Lumentum Operations LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for CPOWLB8N6101

CPOWLB8N6101 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CPOWLB8N6101 Part Data Attributes

CPOWLB8N6101 Lumentum Operations LLC
Buy Now Datasheet
Compare Parts:
CPOWLB8N6101 Lumentum Operations LLC Add/Drop Mux/Demux, 1570nm Min, 1615nm Max, LC/UPC, MTP, Panel Mount,
Part Life Cycle Code Active
Ihs Manufacturer LUMENTUM OPERATIONS LLC
Reach Compliance Code compliant
Body Breadth 436.88 mm
Body Height 43.18 mm
Body Length or Diameter 223.52 mm
Channel Spacing 100 GHz
Communication Standard DHCP, SNMP
Connection Type LC/UPC, MTP
Fiber Optic Device Type ADD/DROP MUX/DEMUX
Mounting Feature PANEL MOUNT
Number of Channels 8
Operating Temperature-Max 55 °C
Operating Temperature-Min -5 °C
Operating Wavelength-Max 1615 nm
Operating Wavelength-Min 1570 nm
Operating Wavelength-Nom 1592 nm
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPOWLB8N6101 by Lumentum Operations LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPOWLB8N6101 by Lumentum Operations LLC

  • Please alert me when CPOWLB8N6101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPOWLB8N6101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPOWLB8N6101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPOWLB8N6101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPOWLB8N6101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPOWLB8N6101 by Lumentum Operations LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: