Datasheets
CQ1608X7R102K500NRB by: Samwha Electronics

Overview of: CQ1608X7R102K500NRB by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CQ1608X7R102K500NRB

Distributor Stock Package QTY Break / Prices
View this part on NAC
0 Reel

Part Details for: CQ1608X7R102K500NRB

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: CQ1608X7R102K500NRB

Part Number Description Manufacturer Compare
DM105X7R102K50KN Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KYOCERA Corporation CQ1608X7R102K500NRB vs DM105X7R102K50KN
U0603R102KNT Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE SPC Multicomp CQ1608X7R102K500NRB vs U0603R102KNT
DM105X7R102K50AC Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KYOCERA Corporation CQ1608X7R102K500NRB vs DM105X7R102K50AC
DM105X7R102K50KB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KYOCERA Corporation CQ1608X7R102K500NRB vs DM105X7R102K50KB
DM105X7R102K50KH Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KYOCERA Corporation CQ1608X7R102K500NRB vs DM105X7R102K50KH
DM105X7R102K50KT Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation CQ1608X7R102K500NRB vs DM105X7R102K50KT
MA0603XR-102K-500 Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE Prosperity Dielectrics Co Ltd CQ1608X7R102K500NRB vs MA0603XR-102K-500
DM105X7R102K50KC Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KYOCERA Corporation CQ1608X7R102K500NRB vs DM105X7R102K50KC
0603X102K500ST Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 Capax Technologies Inc CQ1608X7R102K500NRB vs 0603X102K500ST
DM105X7R102K50KL Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation CQ1608X7R102K500NRB vs DM105X7R102K50KL

Update Alert Settings for: CQ1608X7R102K500NRB by Samwha Electronics

  • Please alert me when CQ1608X7R102K500NRB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CQ1608X7R102K500NRB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQ1608X7R102K500NRB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CQ1608X7R102K500NRB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQ1608X7R102K500NRB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQ1608X7R102K500NRB by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.