There are no models available for this part yet.
Overview of CQ220I-8M by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for CQ220I-8M by Central Semiconductor Corp
Part Data Attributes for CQ220I-8M by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
200 V/us
|
DC Gate Trigger Current-Max
|
25 mA
|
DC Gate Trigger Voltage-Max
|
2.5 V
|
Holding Current-Max
|
50 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
2 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
8 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Alternate Parts for CQ220I-8M
This table gives cross-reference parts and alternative options found for CQ220I-8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ220I-8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4006DH3 | Alternistor TRIAC, 400V V(DRM), 6A I(T)RMS, TO-252, DPAK-3 | Littelfuse Inc | CQ220I-8M vs Q4006DH3 |
BTA212-800E | 800V, 12A, TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | CQ220I-8M vs BTA212-800E |
DTC12C-N | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | CQ220I-8M vs DTC12C-N |
BTA212-800F | 800V, 12A, TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | CQ220I-8M vs BTA212-800F |
BCR16PM-12L | 600V, 16A, TRIAC | Renesas Electronics Corporation | CQ220I-8M vs BCR16PM-12L |
AC05FJM | TRIAC, 600V V(DRM), 5A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics Group | CQ220I-8M vs AC05FJM |
DTB3C | TRIAC, 200V V(DRM), 3A I(T)RMS, TO-202, | SANYO Electric Co Ltd | CQ220I-8M vs DTB3C |
Z0409MF1AA2 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-202, 3 PIN | STMicroelectronics | CQ220I-8M vs Z0409MF1AA2 |
Q6010R556 | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | CQ220I-8M vs Q6010R556 |
T0609SH | 700V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | CQ220I-8M vs T0609SH |