Part Details for CQF32C1-9.999MHZ-A by ECS International Inc
Overview of CQF32C1-9.999MHZ-A by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CQF32C1-9.999MHZ-A
CQF32C1-9.999MHZ-A CAD Models
CQF32C1-9.999MHZ-A Part Data Attributes
|
CQF32C1-9.999MHZ-A
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
CQF32C1-9.999MHZ-A
ECS International Inc
Parallel - Fundamental Quartz Crystal, 9.999MHz Nom, HC49/US, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC49/US, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L13.0XB4.75XH5.08 (mm)/L0.512XB0.187XH0.2 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |