Part Details for CQF32C3-30.000MHZ-A by Caliber Electronics Inc
Overview of CQF32C3-30.000MHZ-A by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CQF32C3-30.000MHZ-A
CQF32C3-30.000MHZ-A CAD Models
CQF32C3-30.000MHZ-A Part Data Attributes:
|
CQF32C3-30.000MHZ-A
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CQF32C3-30.000MHZ-A
Caliber Electronics Inc
Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, HC49/US, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIBER ELECTRONICS INC | |
Package Description | HC49/US, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 2000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L13.0XB4.75XH5.08 (mm)/L0.512XB0.187XH0.2 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |