Part Details for CR-03JLF---33K by Viking Tech Corp
Overview of CR-03JLF---33K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-103JLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Part Details for CR-03JLF---33K
CR-03JLF---33K CAD Models
CR-03JLF---33K Part Data Attributes
|
CR-03JLF---33K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03JLF---33K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03JLF---33K
This table gives cross-reference parts and alternative options found for CR-03JLF---33K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03JLF---33K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-333-JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CR-03JLF---33K vs CR16-333-JL |
AF0603JR-0733KL | Fixed Resistor, 0.1W, 33000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03JLF---33K vs AF0603JR-0733KL |
RTT03333JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR-03JLF---33K vs RTT03333JBA |
CR-03JL7---33K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CR-03JLF---33K vs CR-03JL7---33K- |
AC0603JR-1333KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-03JLF---33K vs AC0603JR-1333KL |
CQA060333K-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03JLF---33K vs CQA060333K-5%100PPM/KNP5 |
WR06X333JGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CR-03JLF---33K vs WR06X333JGL |
RC0603JR-1033KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03JLF---33K vs RC0603JR-1033KL |
NRC-AS06J333TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CR-03JLF---33K vs NRC-AS06J333TRQYF |
WR06X333JQLJ | Fixed Resistor, 0.1W, 33000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-03JLF---33K vs WR06X333JQLJ |