Part Details for CR-10FPF--33K2 by Viking Tech Corp
Overview of CR-10FPF--33K2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-33K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-33K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-33K2 | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS |
Part Details for CR-10FPF--33K2
CR-10FPF--33K2 CAD Models
CR-10FPF--33K2 Part Data Attributes
|
CR-10FPF--33K2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FPF--33K2
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FPF--33K2
This table gives cross-reference parts and alternative options found for CR-10FPF--33K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FPF--33K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPA--33K2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FPF--33K2 vs CR-10FPA--33K2 |
RC1210FR-0733K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR-10FPF--33K2 vs RC1210FR-0733K2L |
ERJ14NF3322U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR-10FPF--33K2 vs ERJ14NF3322U |
CRS1210-2W-3322FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CR-10FPF--33K2 vs CRS1210-2W-3322FT |
NRCW25F3322TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR-10FPF--33K2 vs NRCW25F3322TRF |
CR353322FB | Fixed Resistor, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR-10FPF--33K2 vs CR353322FB |
CR1210-2W-3322FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-10FPF--33K2 vs CR1210-2W-3322FT |
RMC1/4K3322FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CR-10FPF--33K2 vs RMC1/4K3322FB |
CR1/43322FV | Fixed Resistor, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR-10FPF--33K2 vs CR1/43322FV |
RMNW35K3322FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR-10FPF--33K2 vs RMNW35K3322FB |