Part Details for CR-10FPF--3K32 by Viking Tech Corp
Overview of CR-10FPF--3K32 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10FPF--3K32
CR-10FPF--3K32 CAD Models
CR-10FPF--3K32 Part Data Attributes
|
CR-10FPF--3K32
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FPF--3K32
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FPF--3K32
This table gives cross-reference parts and alternative options found for CR-10FPF--3K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FPF--3K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTBK3321F | RES,SMT,THICK FILM,3.32K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CR-10FPF--3K32 vs RK73H2ERTBK3321F |
CR1210-2W-3321FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR-10FPF--3K32 vs CR1210-2W-3321FSNT |
CRCW12103K32FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR-10FPF--3K32 vs CRCW12103K32FKTB |
MR10X3321FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR-10FPF--3K32 vs MR10X3321FBL |
CR-10FPB--3K32 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FPF--3K32 vs CR-10FPB--3K32 |
RPC1210FT3K32 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-10FPF--3K32 vs RPC1210FT3K32 |
RMSW35K3321FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR-10FPF--3K32 vs RMSW35K3321FB |
RK73H2ELTD3321F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPF--3K32 vs RK73H2ELTD3321F |
ERJ14NF3321U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR-10FPF--3K32 vs ERJ14NF3321U |
CRCW12103K32FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-10FPF--3K32 vs CRCW12103K32FKEA |