Part Details for CR-1220/BN by Panasonic Electronic Components
Overview of CR-1220/BN by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR-1220/BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CR1220 Series Ø 12.5 mm 3 V 35 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 30560Tray |
|
$0.5300 / $0.6200 | Buy Now |
|
Future Electronics | CR1220 Series Ø 12.5 mm 3 V 35 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Tray | 0Tray |
|
$1.1000 / $1.1500 | Buy Now |
DISTI #
BAT863
|
Rutronik | LITH 3V 35MAH Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 580 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4170 / $0.4549 | Buy Now |
DISTI #
000000000006427848
|
Sager | Coin Cell Battery CR Coin 35mAH 3V Min Qty: 1 | 1600 |
|
$0.5560 / $0.6300 | Buy Now |
DISTI #
CR-1220/BN
|
Avnet Abacus | LITHIUM BATTERY 3V (Alt: CR-1220/BN) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 3 Days | Abacus - 51200 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 206 |
|
$0.4447 | Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 247 |
|
$0.4001 | Buy Now |
DISTI #
1892664
|
Farnell | BATTERY, LITHIUM, CR1220 RoHS: Not Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Each | 11065 |
|
$1.1116 / $1.2191 | Buy Now |
|
New Advantage Corporation | CR1220 Series � 12.5 mm 3 V 35 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 24440 |
|
$0.6733 / $0.7214 | Buy Now |
Part Details for CR-1220/BN
CR-1220/BN CAD Models
CR-1220/BN Part Data Attributes
|
CR-1220/BN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-1220/BN
Panasonic Electronic Components
Primary Battery, Lithium Manganese Dioxide, 3V, 0.035Ah
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1220 | |
Battery Type | PRIMARY | |
Capacity | 0.035 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 12.5 mm | |
Height | 2.3 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1 g |