-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.22Ah,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | BATTERY 3V 220mA PINSIZ PANASONIC | 0 |
|
$0.3313 / $0.3810 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR-2032/BN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2032/BN
Panasonic Electronic Components
Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.22Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.22 Ah | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON | |
Voltage | 3 V |