Part Details for CR-2032/HF1N by Panasonic Electronic Components
Overview of CR-2032/HF1N by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR-2032/HF1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P658-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
82798 In Stock |
|
$0.6850 / $1.2800 | Buy Now |
DISTI #
658-CR-2032/HF1N
|
Mouser Electronics | Coin Cell Battery 3V 220mAH | 4853 |
|
$0.6710 / $1.3100 | Buy Now |
|
Future Electronics | CR2032 Series Ø 20 mm 3 V 225 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Box | 0Box |
|
$0.7250 / $0.7750 | Buy Now |
DISTI #
000000000007214912
|
Sager | Coin Cell Battery 3V 220mAH Min Qty: 1 | 0 |
|
$0.7070 / $0.8020 | Buy Now |
DISTI #
CR-2032/HF1N
|
Avnet Abacus | Lithium Coin 3V 225mAh Primary (Alt: CR-2032/HF1N) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 360 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR-2032/HF1N
CR-2032/HF1N CAD Models
CR-2032/HF1N Part Data Attributes
|
CR-2032/HF1N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2032/HF1N
Panasonic Electronic Components
Primary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.225 Ah | |
Diameter | 20.1 mm | |
Height | 3.15 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |