Part Details for CR-2032/HFN by Panasonic Electronic Components
Overview of CR-2032/HFN by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for CR-2032/HFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P666-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
28920 In Stock |
|
$0.7092 / $1.3300 | Buy Now |
DISTI #
658-CR-2032/HFN
|
Mouser Electronics | Coin Cell Battery 3V 220mAH 2 PIN W/INSULATION | 5193 |
|
$0.6880 / $1.3300 | Buy Now |
|
Future Electronics | CR2032 Series Ø 20 mm 3V 225 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 24120Tray |
|
$0.6950 / $0.7400 | Buy Now |
|
Future Electronics | CR2032 Series Ø 20 mm 3V 225 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 360 Container: Box | 0Box |
|
$0.7050 / $0.7750 | Buy Now |
DISTI #
BAT2627
|
Rutronik | LITH 3V 220MAH 2PINH Min Qty: 360 Package Multiple: 360 Container: Tray |
Stock DE - 5692 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8055 / $0.8787 | Buy Now |
DISTI #
000000000007214913
|
Sager | Coin Cell Battery 3V 220mAH 2 PIN W/INSULATION Min Qty: 1 | 0 |
|
$0.7070 / $0.8020 | Buy Now |
DISTI #
CR-2032/HFN
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.22Ah Primary (Alt: CR-2032/HFN) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 3 Weeks, 4 Days | Abacus - 12960 |
|
Buy Now | |
DISTI #
1298246
|
Farnell | BATTERY, LITHIUM, 2PIN HORIZ CR2032 RoHS: Not Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 3598 |
|
$2.0980 / $2.3602 | Buy Now |
|
New Advantage Corporation | CR2032 Series 20 mm 3V 225 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant Min Qty: 1 Package Multiple: 360 | 19440 |
|
$0.8533 / $0.9143 | Buy Now |
Part Details for CR-2032/HFN
CR-2032/HFN CAD Models
CR-2032/HFN Part Data Attributes
|
CR-2032/HFN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2032/HFN
Panasonic Electronic Components
Primary Battery, 2032,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Diameter | 20.1 mm | |
Height | 3.15 mm | |
Terminal Type | TAB |