Part Details for CR04-000E by Hokuriku Electric Industry Co Ltd
Results Overview of CR04-000E by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR04-000E Information
CR04-000E by Hokuriku Electric Industry Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BPS8B96FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position | |
| BPS8B21FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 21 Position | |
| BPS8B96ACD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position |
US Tariff Estimator: CR04-000E by Hokuriku Electric Industry Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CR04-000E
CR04-000E Part Data Attributes
|
|
CR04-000E
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR04-000E
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.03W, 0ohm, Surface Mount, 01005, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Rated Current: 3a | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.13 Mm | |
| Package Length | 0.4 Mm | |
| Package Style | Smt | |
| Package Width | 0.2 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Power Dissipation (P) | 0.03 W | |
| Rated Temperature | 70 °C | |
| Resistance | ||
| Resistor Type | Jumper | |
| Size Code | 01005 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Terminal Shape | Wraparound |
Alternate Parts for CR04-000E
This table gives cross-reference parts and alternative options found for CR04-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR04-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR01005-J/-000GLF | Bourns Inc | $0.0055 | Metal Glaze/thick Film, 0.03W, 0ohm, Surface Mount, 01005, CHIP | CR04-000E vs CR01005-J/-000GLF |
| ERJXGN0R00Y | Panasonic Electronic Components | $0.0157 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 0ohm, Surface Mount, 01005, CHIP, ROHS COMPLIANT | CR04-000E vs ERJXGN0R00Y |
| 0105WHJ0000TDE | Royal Electronic Factory (Thailand) Co Ltd | $0.0247 | Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | CR04-000E vs 0105WHJ0000TDE |
| CRCW010050R0ET3E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 01005, | CR04-000E vs CRCW010050R0ET3E3 |
| ERJXGNY0R00U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 0ohm, Surface Mount, 01005, CHIP, ROHS COMPLIANT | CR04-000E vs ERJXGNY0R00U |
| CR01005-32W-000PT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 01005, | CR04-000E vs CR01005-32W-000PT-13 |
| ERJXGN0R00U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 0ohm, Surface Mount, 01005, CHIP, ROHS COMPLIANT | CR04-000E vs ERJXGN0R00U |
| MCR004QLPJ000 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 01005, CHIP | CR04-000E vs MCR004QLPJ000 |
| RC0402J000CS | Samsung Electro-Mechanics | Check for Price | Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | CR04-000E vs RC0402J000CS |
| MCR004RZPJ000 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 0ohm, Surface Mount, 01005, CHIP | CR04-000E vs MCR004RZPJ000 |