Part Details for CR0402-16W-49R9FT by VENKEL LTD
Results Overview of CR0402-16W-49R9FT by VENKEL LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0402-16W-49R9FT Information
CR0402-16W-49R9FT by VENKEL LTD is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR0402-16W-49R9FT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4230 |
|
RFQ | ||
|
|
NexGen Digital | 11724 |
|
RFQ | ||
|
DISTI #
SMC-CR0402-16W-49R9FT
|
Sensible Micro Corporation | XRES R= 49.9U 1% 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1802 Container: Tape & Reel | 9682 |
|
RFQ | |
|
|
Component Electronics, Inc | RES SMT 49.9R 1% 0402 TAPE | 150 |
|
$0.0500 / $0.0800 | Buy Now |
|
DISTI #
CR0402-16W-49R9FT
|
Venkel Ltd. | Chip Resistor, 0402, 1/16W, 49.9R, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 27000 |
|
Buy Now |
US Tariff Estimator: CR0402-16W-49R9FT by VENKEL LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CR0402-16W-49R9FT
CR0402-16W-49R9FT CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CR0402-16W-49R9FT Part Data Attributes
|
|
CR0402-16W-49R9FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0402-16W-49R9FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Resistance | 49.9 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for CR0402-16W-49R9FT
This table gives cross-reference parts and alternative options found for CR0402-16W-49R9FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-16W-49R9FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0402FR-1349R9L | YAGEO Corporation | $0.0036 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-16W-49R9FT vs RC0402FR-1349R9L |
| HFWF02FV-49R9-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-16W-49R9FT vs HFWF02FV-49R9-W |
| 232270684999L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR0402-16W-49R9FT vs 232270684999L |
| CDF040249R91%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-16W-49R9FT vs CDF040249R91%100PPM/KNP10 |
| RC0402FRF1349R9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | CR0402-16W-49R9FT vs RC0402FRF1349R9L |
| RK73H1ETTPB49R9F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CR0402-16W-49R9FT vs RK73H1ETTPB49R9F |
| MC0402-49R9-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | CR0402-16W-49R9FT vs MC0402-49R9-FTQ |
| CR-02FCC--49R9 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-16W-49R9FT vs CR-02FCC--49R9 |
| CDF-S040249R91%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | CR0402-16W-49R9FT vs CDF-S040249R91%100PPM/KNP20 |
| CDP040249R91%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | CR0402-16W-49R9FT vs CDP040249R91%100PPM/KNP20 |
CR0402-16W-49R9FT Frequently Asked Questions (FAQ)
-
The thermal resistance of the CR0402-16W-49R9FT is typically around 200-250°C/W, but this value can vary depending on the specific application and operating conditions.
-
While the CR0402-16W-49R9FT is a general-purpose resistor, it may not be the best choice for high-frequency applications due to its inductive properties. For high-frequency applications, a resistor with a lower inductance value would be more suitable.
-
The CR0402-16W-49R9FT has a maximum operating temperature of 150°C, but it can be used in high-temperature environments with derating. However, it's essential to consult the datasheet and manufacturer's recommendations for specific temperature derating guidelines.
-
The CR0402-16W-49R9FT has an MSL rating of 1, which means it can withstand normal humidity levels without special handling or storage requirements.
-
Yes, the CR0402-16W-49R9FT is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly and sustainable designs.