Part Details for CR0603-FX-5600ELF by Bourns Inc
Results Overview of CR0603-FX-5600ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-FX-5600ELF Information
CR0603-FX-5600ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR0603-FX-5600ELF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67AC7711
|
Newark | Res, 560R, 1%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:560Ohm, Product Range:Cr Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Bourns CR0603-FX-5600ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 612 |
|
$0.0060 / $0.0120 | Buy Now |
|
DISTI #
32K2484
|
Newark | Res, 560R, 0.1W, 1%, Thick Film, 0603, Resistance:560Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603-FX-5600ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
|
DISTI #
CR0603-FX-5600ELF
|
Avnet Americas | - Tape and Reel (Alt: CR0603-FX-5600ELF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 2175000 |
|
$0.0011 | Buy Now |
|
|
Bristol Electronics | 4842 |
|
RFQ | ||
|
DISTI #
CR0603-FX-5600ELF
|
IBS Electronics | RES THICK FILM 0603 560 OHM 1% 1/10W ±, 100PPM/°, C MOLDED SMD SMD PAPER TAPE ON PLASTIC REEL Min Qty: 10000 Package Multiple: 1 | 150000 |
|
$0.0029 / $0.0049 | Buy Now |
|
DISTI #
CR0603-FX-5600ELF
|
Avnet Abacus | - Tape and Reel (Alt: CR0603-FX-5600ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: CR0603-FX-5600ELF by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CR0603-FX-5600ELF
CR0603-FX-5600ELF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CR0603-FX-5600ELF Part Data Attributes
|
|
CR0603-FX-5600ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FX-5600ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 560ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 560 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for CR0603-FX-5600ELF
This table gives cross-reference parts and alternative options found for CR0603-FX-5600ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-5600ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0603FR-13560RL | YAGEO Corporation | $0.0080 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-5600ELF vs RC0603FR-13560RL |
| CRCW0603560RFKEA | Vishay Intertechnologies | $0.0172 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CR0603-FX-5600ELF vs CRCW0603560RFKEA |
| CR0603-FX-5600EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-5600ELF vs CR0603-FX-5600EPF |
| SR06X5600FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-5600ELF vs SR06X5600FBL |
| WR06X5600FBLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 560ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-FX-5600ELF vs WR06X5600FBLV |
| RMCF0603FT560R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-5600ELF vs RMCF0603FT560R |
| CR-03FLA--560RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-5600ELF vs CR-03FLA--560RAC |
| CR16-561-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-5600ELF vs CR16-561-FK |
| AS03FTE5600A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-5600ELF vs AS03FTE5600A |
| CR-03FAD--560R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-5600ELF vs CR-03FAD--560R |
CR0603-FX-5600ELF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CR0603-FX-5600ELF is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the CR0603-FX-5600ELF is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The CR0603-FX-5600ELF has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking or drying.
-
Yes, the CR0603-FX-5600ELF is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications, including high temperature, vibration, and humidity testing.
-
The power rating of the CR0603-FX-5600ELF at 70°C is 0.063 W, which is lower than the maximum power rating of 0.1 W at 25°C.