-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W7241
|
Newark | Res, Thick Film, 0R, 5%, 0.1W, 0603, Reel, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Cr Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Bourns CR0603-J/-000ELF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 25000 |
|
$0.0020 | Buy Now |
DISTI #
02J2264
|
Newark | Res, Thick Film, 0R, 5%, 0.1W, 0603, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Cr Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Bourns CR0603-J/-000ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35009 |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
61T4590
|
Newark | Surface Mount Thick Film Resistor, Cr Series, 100 Mw, - 5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Bourns CR0603-J/-000ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34700 |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
40Y8552
|
Newark | Surface Mount Thick Film Resistor, Cr Series, 100 Mw, - 5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Bourns CR0603-J/-000ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
CR0603-J/-000ELFCT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
764819 In Stock |
|
$0.0012 / $0.1000 | Buy Now |
DISTI #
CR0603-J/-000ELF
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: CR0603-J/-000ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0018 / $0.0020 | Buy Now |
DISTI #
652-CR0603-J/-000ELF
|
Mouser Electronics | Thick Film Resistors - SMD ZERO OHM RoHS: Compliant | 458998 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
70154688
|
RS | CR0603 SMD Thick Film Resistor,0 Ohms, Pwr-Rtg 0.1 W, Tol 5%,SMT | Bourns CR0603-J/-000ELF RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 22374 |
|
$0.0030 / $0.0040 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 0 ohm ±5% - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
182939 In Stock |
|
$0.0012 / $0.0020 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 4750 |
|
$0.0300 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-J/-000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-J/-000ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED CURRENT : 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CR0603-J/-000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-J/-000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603AJ/-000ELF | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Bourns Inc | CR0603-J/-000ELF vs CR0603AJ/-000ELF |
232270219001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0603-J/-000ELF vs 232270219001 |
RC0603JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-J/-000ELF vs RC0603JR-130RP |
CR16-000-ZK | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CR0603-J/-000ELF vs CR16-000-ZK |
RM06J000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR0603-J/-000ELF vs RM06J000CTDK |
CR-03JL7----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CR0603-J/-000ELF vs CR-03JL7----0R- |
RC0603JR-100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR0603-J/-000ELF vs RC0603JR-100R |
CRCW06030000Z0EAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-J/-000ELF vs CRCW06030000Z0EAC |
232270292002 | JUMPER, METAL GLAZE/THICK FILM, 0.1W, 0ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0603-J/-000ELF vs 232270292002 |
CRG0603-Q-000T | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | VENKEL LTD | CR0603-J/-000ELF vs CRG0603-Q-000T |