Part Details for CR0603-JW-104ELF by Bourns Inc
Results Overview of CR0603-JW-104ELF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-JW-104ELF Information
CR0603-JW-104ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 71637-104ELF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Insert, Receptacle Coax, Right Angle, Solder to Board. |
Price & Stock for CR0603-JW-104ELF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AK4164
|
Newark | Res, 100K, 5%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Bourns CR0603-JW-104ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0020 | Buy Now |
|
DISTI #
02J2288
|
Newark | Res, Thick Film, 100K, 5%, 0.1W, 0603, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Bourns CR0603-JW-104ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3580 |
|
$0.0040 | Buy Now |
|
DISTI #
CR0603-JW-104ELF
|
Avnet Americas | - Tape and Reel (Alt: CR0603-JW-104ELF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0019 / $0.0020 | Buy Now |
|
DISTI #
02J2288
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 02J2288) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3580 Partner Stock |
|
$0.0070 | Buy Now |
|
DISTI #
70154693
|
RS | CR0603 SMD THICK FILM RESISTOR,100 KILOHMS, PWR-RTG 0.1 W, TOL 5%,SMT Min Qty: 25000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0030 | RFQ |
|
DISTI #
SMC-CR0603-JW-104ELF
|
Sensible Micro Corporation | XRES R= 100K OHM 0603 5% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1644 Container: Tape & Reel | 3900 |
|
RFQ | |
|
DISTI #
CR0603-JW-104ELF
|
Avnet Abacus | - Tape and Reel (Alt: CR0603-JW-104ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | ResThickFilm0603100KOhm5%1/10W±200ppm/°CMoldedSMDSMDPaperTapeonPlasticReel | 18500 |
|
RFQ | |
|
|
Component Electronics, Inc | RES SMT 100K 5% 0603 5K/TR | 116585 |
|
$0.0800 / $0.1200 | Buy Now |
US Tariff Estimator: CR0603-JW-104ELF by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CR0603-JW-104ELF
CR0603-JW-104ELF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CR0603-JW-104ELF Part Data Attributes
|
|
CR0603-JW-104ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-JW-104ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BOURNS INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Bourns | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 100000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Finish | TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 75 V |
Alternate Parts for CR0603-JW-104ELF
This table gives cross-reference parts and alternative options found for CR0603-JW-104ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-JW-104ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW0603100KJNEAIF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CR0603-JW-104ELF vs CRCW0603100KJNEAIF |
| RMC1/16-104JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-JW-104ELF vs RMC1/16-104JTP |
| CRCW0603104JRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-104ELF vs CRCW0603104JRT1 |
| ERJS03J104V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-104ELF vs ERJS03J104V |
| RCA0603100KJNEDIF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-104ELF vs RCA0603100KJNEDIF |
| CRCW0603104J200RT1-PB | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 100000ohm, SURFACE MOUNT, 0603, CHIP | CR0603-JW-104ELF vs CRCW0603104J200RT1-PB |
| CRCW0603100KJNEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-104ELF vs CRCW0603100KJNEE |
| TR03SAJ0104T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CR0603-JW-104ELF vs TR03SAJ0104T5E |
| RMC16-104JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-104ELF vs RMC16-104JB |
| WR06X104JBR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-JW-104ELF vs WR06X104JBR |
CR0603-JW-104ELF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, CR0603-JW-104ELF is compatible with lead-free soldering and is RoHS compliant.
-
The power rating of CR0603-JW-104ELF decreases with temperature. At 70°C, the power rating is 0.0625W, and at 125°C, it is 0.03125W.
-
Yes, CR0603-JW-104ELF is suitable for high-frequency applications up to 1 GHz, but the impedance may vary with frequency.
-
Yes, CR0603-JW-104ELF is resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 1.