Part Details for CR105491DV by Hokuriku Electric Industry Co Ltd
Overview of CR105491DV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR105491DV
CR105491DV CAD Models
CR105491DV Part Data Attributes
|
CR105491DV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR105491DV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 5490ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR105491DV
This table gives cross-reference parts and alternative options found for CR105491DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR105491DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02DEF--5K49 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR105491DV vs CR-02DEF--5K49 |
RK73G1ETBK5491D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5490ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR105491DV vs RK73G1ETBK5491D |
RK73G1ELTPB5491D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5490ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR105491DV vs RK73G1ELTPB5491D |
RK73G1ERTTP5491D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR105491DV vs RK73G1ERTTP5491D |
CRCW04025491D50RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5490ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Vishay Intertechnologies | CR105491DV vs CRCW04025491D50RF4 |
CR-02DED--5K49 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR105491DV vs CR-02DED--5K49 |
RK73G1ELTPB5491D | RES,SMT,THICK FILM,5.49K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR105491DV vs RK73G1ELTPB5491D |
CR-02DE6--5K49 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR105491DV vs CR-02DE6--5K49 |
CR105491DB | Fixed Resistor, 0.063W, 5490ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR105491DV vs CR105491DB |
TSR16UD5491V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CR105491DV vs TSR16UD5491V |