Part Details for CR105NP-470KC by Sumida Corporation
Overview of CR105NP-470KC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR105NP-470KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR105NP-470KC-ND
|
DigiKey | FIXED IND 47UH 1.28A 170MOHM SMD Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6631 | Buy Now |
DISTI #
CR105NP-470KC
|
Avnet Americas | Ind Power Unshielded Wirewound 47uH 10% 2.52MHz 1.28A Carrier T/R - Tape and Reel (Alt: CR105NP-470KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4448 / $0.6129 | Buy Now |
DISTI #
851-CR105NP-470KC
|
Mouser Electronics | Power Inductors - SMD 47uH 1.28A 10% SMD PWR INDUCTOR RoHS: Compliant | 0 |
|
$0.6640 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5310 | Buy Now |
|
Bristol Electronics | 438 |
|
RFQ | ||
DISTI #
CR105NP-470KC
|
Avnet Americas | Ind Power Unshielded Wirewound 47uH 10% 2.52MHz 1.28A Carrier T/R - Tape and Reel (Alt: CR105NP-470KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4448 / $0.6129 | Buy Now |
DISTI #
CR105NP-470KC
|
Avnet Americas | Ind Power Unshielded Wirewound 47uH 10% 2.52MHz 1.28A Carrier T/R - Tape and Reel (Alt: CR105NP-470KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4448 / $0.6129 | Buy Now |
Part Details for CR105NP-470KC
CR105NP-470KC CAD Models
CR105NP-470KC Part Data Attributes
|
CR105NP-470KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CR105NP-470KC
Sumida Corporation
1 ELEMENT, 47uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4137 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4137 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | CR105 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.1 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.28 A | |
Self Resonance Frequency | 10.9 MHz | |
Series | CR105 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |