Part Details for CR1206-J/-3R3ELF by Bourns Inc
Results Overview of CR1206-J/-3R3ELF by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR1206-J/-3R3ELF Information
CR1206-J/-3R3ELF by Bourns Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR1206-J/-3R3ELF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32K4172
|
Newark | Resistor, ruthenium Oxide,3.3Ohms,200Wv,5+/-% Tol,-200,500Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CR1206-J/-3R3ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
|
DISTI #
CR1206-J/-3R3ELF
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-J/-3R3ELF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0055 | Buy Now |
|
DISTI #
CR1206-J/-3R3ELF
|
Avnet Abacus | SMD Chip Resistor 33 Ohm 5 250 mW 1206 3216 Metric Thick Film General Purpose - Tape and Reel (Alt: CR1206-J/-3R3ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |