Part Details for CR1225 by The Swatch Group Ltd
Overview of CR1225 by The Swatch Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1225
CR1225 CAD Models
CR1225 Part Data Attributes
|
CR1225
The Swatch Group Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1225
The Swatch Group Ltd
BATTERY, LITHIUM MANGANESE DIOXIDE, PRIMARY, 1225, 3 V, 0.048 Ah
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THE SWATCH GROUP LTD | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1225 | |
Battery Type | PRIMARY | |
Capacity | 0.048 Ah | |
Diameter | 12.5 mm | |
Height | 2.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V | |
Weight | 0.9 g |