Part Details for CR1225 by Renata Batteries
Overview of CR1225 by Renata Batteries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR1225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-CR1225-STRIP-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 5 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
1945 In Stock |
|
$0.8700 / $1.0500 | Buy Now |
DISTI #
5326-CR1225-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 5 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1180 In Stock |
|
$1.2900 / $1.5375 | Buy Now |
DISTI #
BAT-CR1225/RE
|
TME | Battery: lithium, 3V, CR1225,coin, 48mAh, non-rechargeable Min Qty: 2 | 3957 |
|
$0.7600 / $1.1800 | Buy Now |
DISTI #
SMC-CR1225
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5863 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
4199091
|
Farnell | CELL, LITHIUM, BUTTON, 3V RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 21119 |
|
$2.5803 / $6.9930 | Buy Now |
Part Details for CR1225
CR1225 CAD Models
CR1225 Part Data Attributes
|
CR1225
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR1225
Renata Batteries
Primary Battery, Lithium, 1225, 3V, 0.048Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1225 | |
Battery Type | SECONDARY | |
Capacity | 0.048 Ah | |
Diameter | 12.5 mm | |
Height | 2.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 0.9 g |