Part Details for CR1225FH-LF by Renata Batteries
Overview of CR1225FH-LF by Renata Batteries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CR1225FH-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR1225FH-LF
|
Mouser Electronics | Coin Cell Battery 3V 2-PIN HORZ 48mAh 12.7 x 3.3mm | 243 |
|
$0.9000 / $1.6500 | Buy Now |
|
Future Electronics | CR Series Lithium 12.5 mm 3V 48 mAh 2 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 8500Tray |
|
$0.5350 / $0.5800 | Buy Now |
|
Future Electronics | CR Series Lithium 12.5 mm 3V 48 mAh 2 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 5725Tray |
|
$0.9100 / $1.0800 | Buy Now |
|
Future Electronics | CR Series Lithium 12.5 mm 3V 48 mAh 2 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 1600Box |
|
$0.5150 / $0.5650 | Buy Now |
|
Future Electronics | CR Series Lithium 12.5 mm 3V 48 mAh 2 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 300Tray |
|
$1.3400 / $1.4100 | Buy Now |
|
Future Electronics | CR Series Lithium 12.5 mm 3V 48 mAh 2 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.3400 / $1.4500 | Buy Now |
|
Quest Components | BATTERY, LITHIUM MANGANESE DIOXIDE, PRIMARY, 1225, 3 V | 76 |
|
$0.6000 / $2.0000 | Buy Now |
Part Details for CR1225FH-LF
CR1225FH-LF CAD Models
CR1225FH-LF Part Data Attributes
|
CR1225FH-LF
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR1225FH-LF
Renata Batteries
Primary Battery, Lithium, 1225, 3V, 0.048Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
Battery Chemistry | LITHIUM | |
Battery Size | 1225 | |
Battery Type | PRIMARY | |
Capacity | 0.048 Ah | |
Diameter | 12.5 mm | |
Height | 2.5 mm | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 1.1 g |