CR1632FV
Description: Primary Battery, Lithium, 1632, 3V, 0.125Ah,

Overview of CR1632FV by Renata Batteries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR1632FV by Renata Batteries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1632FV by Renata Batteries

CR1632FV
Renata Batteries
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENATA SA
Reach Compliance Code
compliant
ECCN Code
3A991.J.1
HTS Code
8506.50.00.00
Battery Chemistry
LITHIUM
Battery Size
1632
Battery Type
PRIMARY
Capacity
0.125 Ah
Diameter
16 mm
Height
3.2 mm
Terminal Type
BUTTON(-), FLAT(+)
Voltage
3 V
Weight
2 g
Want to compare parts?
  1. CR1632FV
    Renata Batteries
    Primary Battery, Lithium, 1632, 3V, 0.125Ah,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1632FV by Renata Batteries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1632FV by Renata Batteries

Select Manufacturer
Which Manufacturer of CR1632FV would you like to use for your alert(s)?
  • Please alert me when CR1632FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1632FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1632FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1632FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1632FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1632FV by Renata Batteries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: