Part Details for CR202401F by MERITEK Electronics Corporation
Overview of CR202401F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR202401F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 2.4K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0006 / $0.0013 | Buy Now |
Part Details for CR202401F
CR202401F CAD Models
CR202401F Part Data Attributes
|
CR202401F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR202401F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR202401F
This table gives cross-reference parts and alternative options found for CR202401F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202401F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS04FT2401 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR202401F vs RMS04FT2401 |
CRCW04022K40FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR202401F vs CRCW04022K40FKEDC |
RMCF0402FT2K40 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR202401F vs RMCF0402FT2K40 |
RC0402FR-072K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR202401F vs RC0402FR-072K4 |
RTT022401FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR202401F vs RTT022401FH5 |
RMS04FT242 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CR202401F vs RMS04FT242 |
RC0402FR-102K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR202401F vs RC0402FR-102K4 |
AF0402FR-7D2K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR202401F vs AF0402FR-7D2K4L |
CR10-2401-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR202401F vs CR10-2401-FN |
RM04FLN2401 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | CR202401F vs RM04FLN2401 |