-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.225Ah,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P189-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
3427895 In Stock |
|
$0.2167 / $0.4100 | Buy Now |
DISTI #
658-CR2032
|
Mouser Electronics | Coin Cell Battery 3V 20X3.2MM 225mAH | 0 |
|
$0.2160 / $0.4100 | Order Now |
|
Bristol Electronics | 4224 |
|
RFQ | ||
|
Quest Components | BATTERY,LITHIUM,COIN,3VOLT,20MM | 1 |
|
$0.4475 | Buy Now |
|
Quest Components | BATTERY,LITHIUM,COIN,3VOLT,20MM | 166 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | BATTERY,LITHIUM,COIN,3VOLT,20MM | 464 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | BATTERY,LITHIUM,COIN,3VOLT,20MM | 1600 |
|
$0.3580 / $0.8950 | Buy Now |
|
Quest Components | BATTERY,LITHIUM,COIN,3VOLT,20MM | 2 |
|
$1.2500 | Buy Now |
|
NexGen Digital | 40 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 129 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2032
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR2032
Panasonic Electronic Components
Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.225Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.225 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 2.8 g |
This table gives cross-reference parts and alternative options found for CR2032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2032MFR.TS | Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.225Ah | The Swatch Group Ltd | CR2032 vs CR2032MFR.TS |
CR-2032L/BN | Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.225Ah, | Panasonic Electronic Components | CR2032 vs CR-2032L/BN |