Part Details for CR2032 by Varta
Overview of CR2032 by Varta
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR2032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | BATTERY,LITHIUM,COIN,3VOLT,20MM | 40 |
|
$0.3780 / $0.6300 | Buy Now |
|
Quest Components | BATTERY,LITHIUM,COIN,3VOLT,20MM | 67 |
|
$1.3880 / $2.5236 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22 |
|
RFQ |
Part Details for CR2032
CR2032 CAD Models
CR2032 Part Data Attributes
|
CR2032
Varta
Buy Now
Datasheet
|
Compare Parts:
CR2032
Varta
Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.23Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | VARTA | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.23 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 3 g |