Part Details for CR2032VP by Energizer Battery Company
Overview of CR2032VP by Energizer Battery Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR2032VP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P0336
|
Newark | 3V Lithium Coin Cells - Battery |Energizer CR2032VP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
N189-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3212 / $0.4141 | Buy Now |
|
Future Electronics | CR2032 Series Ø20 x 3.2 mm 240 mAh to 2 V (3V Nom) Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 7200Tray |
|
$0.2950 / $0.3300 | Buy Now |
Part Details for CR2032VP
CR2032VP CAD Models
CR2032VP Part Data Attributes
|
CR2032VP
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
CR2032VP
Energizer Battery Company
BATTERY LITHIUM 3V COIN 20MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.24 Ah | |
Cross-Reference Number | ANSI-5004LC, IEC-CR2032, NEDA-5004LC | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 3 g |