Part Details for CR2424S by Philips Semiconductors
Overview of CR2424S by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2424S
CR2424S CAD Models
CR2424S Part Data Attributes
|
CR2424S
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CR2424S
Philips Semiconductors
Video Amplifier, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
Package Equivalence Code | MOT CASE 714G-01 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 51 mA | |
Technology | HYBRID |