Part Details for CR2425A by Motorola Semiconductor Products
Overview of CR2425A by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2425A
CR2425A CAD Models
CR2425A Part Data Attributes
|
CR2425A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
CR2425A
Motorola Semiconductor Products
Video Amplifier, 1 Channel(s), 1 Func, Hybrid, PBFM7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 130000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 22 dB | |
JESD-30 Code | R-PBFM-P7 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115C | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 60 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for CR2425A
This table gives cross-reference parts and alternative options found for CR2425A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2425A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2424 | IC 1 CHANNEL, VIDEO AMPLIFIER, PSFM7, SOT-115L, 9/7 PIN, Audio/Video Amplifier | NXP Semiconductors | CR2425A vs CR2424 |
LH2422J | 1 CHANNEL, VIDEO AMPLIFIER, SFM9, HYBRID, SIP-9 | Texas Instruments | CR2425A vs LH2422J |
CR2425 | IC 1 CHANNEL, VIDEO AMPLIFIER, PSFM7, SOT-115C, 9/7 PIN, Audio/Video Amplifier | NXP Semiconductors | CR2425A vs CR2425 |
CR2425A | 1 CHANNEL, VIDEO AMPLIFIER, PBFM7 | Motorola Mobility LLC | CR2425A vs CR2425A |