Part Details for CR2428 by Motorola Mobility LLC
Overview of CR2428 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2428
CR2428 CAD Models
CR2428 Part Data Attributes
|
CR2428
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
CR2428
Motorola Mobility LLC
1 CHANNEL, VIDEO AMPLIFIER, PSFM5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , SIP5,.1,215 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 21.87 dB | |
JESD-30 Code | R-PSFM-P5 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,215 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 48 mA | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.5 mm | |
Terminal Position | SINGLE |
Alternate Parts for CR2428
This table gives cross-reference parts and alternative options found for CR2428. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2428, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2425A | 1 CHANNEL, VIDEO AMPLIFIER, PBFM7 | Motorola Mobility LLC | CR2428 vs CR2425A |
CR2425R | 1 CHANNEL, VIDEO AMPLIFIER | Motorola Mobility LLC | CR2428 vs CR2425R |
LH2422J | 1 CHANNEL, VIDEO AMPLIFIER, SFM9, HYBRID, SIP-9 | Texas Instruments | CR2428 vs LH2422J |