CR32TR1333F
Akahane Electronics Ind Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of CR32TR1333F by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR32TR1333F by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR32TR1333F by Akahane Electronics Ind Corp

CR32TR1333F
Akahane Electronics Ind Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
133000 Ω
Resistor Type
FIXED RESISTOR
Series
CR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR32TR1333F
    Akahane Electronics Ind Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for CR32TR1333F

This table gives cross-reference parts and alternative options found for CR32TR1333F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR1333F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206S4F1333T3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR32TR1333F vs 1206S4F1333T3
1206S4F1333BA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR32TR1333F vs 1206S4F1333BA
RS06K1333FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR32TR1333F vs RS06K1333FTL
PWR06FTEO1333 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR32TR1333F vs PWR06FTEO1333
WR12X1333FT RESISTOR, 0.25W, 1%, 100ppm, 133000ohm, SURFACE MOUNT, 1206, CHIP Walsin Technology Corporation CR32TR1333F vs WR12X1333FT
RK73H2BXTED1333F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc CR32TR1333F vs RK73H2BXTED1333F
MC1206-1333-FT101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CR32TR1333F vs MC1206-1333-FT101Q
1206S4F1333CA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR32TR1333F vs 1206S4F1333CA
HQ06S4F1333TCE Fixed Resistor, 0.25W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR32TR1333F vs HQ06S4F1333TCE
RK73H2BTTD1333F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CR32TR1333F vs RK73H2BTTD1333F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR32TR1333F by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR32TR1333F by Akahane Electronics Ind Corp

Select Manufacturer
Which Manufacturer of CR32TR1333F would you like to use for your alert(s)?
  • Please alert me when CR32TR1333F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR32TR1333F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR32TR1333F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR32TR1333F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR32TR1333F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR32TR1333F by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: