Part Details for CR3PM-12G#B00 by Renesas Electronics Corporation
Overview of CR3PM-12G#B00 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR3PM-12G#B00
CR3PM-12G#B00 CAD Models
CR3PM-12G#B00 Part Data Attributes:
|
CR3PM-12G#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR3PM-12G#B00
Renesas Electronics Corporation
Thyristors, TO-220F, /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220F | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
DC Gate Trigger Current-Max | 0.1 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 70 A | |
On-state Current-Max | 3000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for CR3PM-12G#B00
This table gives cross-reference parts and alternative options found for CR3PM-12G#B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR3PM-12G#B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT258X-800R,127 | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, PLASTIC, FULL PACK-3 | WeEn Semiconductor Co Ltd | CR3PM-12G#B00 vs BT258X-800R,127 |
934042990127 | Silicon Controlled Rectifier, 8 A, 800 V, SCR | NXP Semiconductors | CR3PM-12G#B00 vs 934042990127 |
CR3CS-12A-T1#BH0 | 600V - 3A - Thyristor Low Power Use, TO-263, /Embossed Tape | Renesas Electronics Corporation | CR3PM-12G#B00 vs CR3CS-12A-T1#BH0 |
934042990127 | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, | WeEn Semiconductor Co Ltd | CR3PM-12G#B00 vs 934042990127 |
CR3CS-12A-T2#BH0 | 600V - 3A - Thyristor Low Power Use, TO-263, /Embossed Tape | Renesas Electronics Corporation | CR3PM-12G#B00 vs CR3CS-12A-T2#BH0 |