Part Details for CR425 by EEMB Co Ltd
Overview of CR425 by EEMB Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CR425
CR425 CAD Models
CR425 Part Data Attributes
|
CR425
EEMB Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR425
EEMB Co Ltd
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EEMB CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | MANGANESE DIOXIDE LITHIUM | |
Battery Size | 425 | |
Battery Type | PRIMARY | |
Capacity | 0.025 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 4.1 mm | |
Length | 25 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | FLAT(+), PIN(-) | |
Voltage | 3 V | |
Weight | 0.7 g |