Part Details for CR435 by EEMB Co Ltd
Overview of CR435 by EEMB Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR435
CR435 CAD Models
CR435 Part Data Attributes
|
CR435
EEMB Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR435
EEMB Co Ltd
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EEMB CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | MANGANESE DIOXIDE LITHIUM | |
Battery Size | 435 | |
Battery Type | PRIMARY | |
Capacity | 0.05 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 4.1 mm | |
Length | 35 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | FLAT(+), PIN(-) | |
Voltage | 3 V | |
Weight | 0.9 g |