Part Details for CR60/U12M500900 by Mccoy Electronics Co
Overview of CR60/U12M500900 by Mccoy Electronics Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR60/U12M500900
CR60/U12M500900 CAD Models
CR60/U12M500900 Part Data Attributes
|
CR60/U12M500900
Mccoy Electronics Co
Buy Now
|
Compare Parts:
CR60/U12M500900
Mccoy Electronics Co
Parallel - Fundamental Quartz Crystal, 12.5009MHz Nom,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MCCOY ELECTRONICS CO | |
Reach Compliance Code | unknown | |
Additional Feature | PART INFORMATION SOURCE-MILITARY SPECIFICATION | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12.5009 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L10.21XB3.81XH13.46 (mm)/L0.402XB0.15XH0.53 (inch) | |
Surface Mount | NO |