Part Details for CR64/U12M000000 by Mccoy Electronics Co
Overview of CR64/U12M000000 by Mccoy Electronics Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CR64/U12M000000
CR64/U12M000000 CAD Models
CR64/U12M000000 Part Data Attributes:
|
CR64/U12M000000
Mccoy Electronics Co
Buy Now
|
Compare Parts:
CR64/U12M000000
Mccoy Electronics Co
Parallel - Fundamental Quartz Crystal, 12MHz Nom,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MCCOY ELECTRONICS CO | |
Reach Compliance Code | unknown | |
Additional Feature | PART INFORMATION SOURCE-MILITARY SPECIFICATION | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L10.21XB3.81XH13.46 (mm)/L0.402XB0.15XH0.53 (inch) | |
Surface Mount | NO |