Part Details for CR64/U14M745600 by Vectron International
Overview of CR64/U14M745600 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CR64/U14M745600
CR64/U14M745600 CAD Models
CR64/U14M745600 Part Data Attributes
|
CR64/U14M745600
Vectron International
Buy Now
|
Compare Parts:
CR64/U14M745600
Vectron International
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L10.21XB3.81XH13.46 (mm)/L0.402XB0.15XH0.53 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | NO |