Part Details for CRB2-FREQB-QST by API Technologies Corp
Overview of CRB2-FREQB-QST by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRB2-FREQB-QST
CRB2-FREQB-QST CAD Models
CRB2-FREQB-QST Part Data Attributes
|
CRB2-FREQB-QST
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
CRB2-FREQB-QST
API Technologies Corp
Rectangular Type Dielectric Resonator, 300MHz Min, 3000MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | RECTANGULAR TYPE | |
Dielectric Constant | 35 | |
Frequency Tolerance (MHz) | 30 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 300 MHz | |
Physical Dimension | B2.09XH2.09 (mm)/B0.082XH0.082 (inch) | |
Surface Mount | YES |