-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07477206
|
Arrow Electronics | Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2302 | Americas - 6440000 |
|
$0.0047 | Buy Now |
DISTI #
E02:0323_02202318
|
Arrow Electronics | Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2349 | Europe - 4450000 |
|
$0.0054 | Buy Now |
DISTI #
V72:2272_07477206
|
Arrow Electronics | Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2121 Container: Cut Strips | Americas - 150 |
|
$0.0060 / $0.0604 | Buy Now |
DISTI #
V90:2381_07477206
|
Arrow Electronics | Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | Americas - 0 |
|
$0.0200 | RFQ |
DISTI #
70353591
|
Verical | Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2302 | Americas - 6440000 |
|
$0.0047 | Buy Now |
DISTI #
76070955
|
Verical | Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2349 | Americas - 4450000 |
|
$0.0050 | Buy Now |
DISTI #
52K6544
|
Newark | Res, Thick Film, 0R, 0.063W, 0402, Reel, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Power Rating:63Mw, Current Rating:1.5A, Product Range:Crcw E3 Series, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Vishay CRCW04020000Z0ED Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 7950008 |
|
$0.0030 | Buy Now |
DISTI #
24W1849
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 63 Mw, 50 V Rohs Compliant: Yes |Vishay CRCW04020000Z0ED Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 6950008 |
|
$0.0050 | Buy Now |
DISTI #
61M5260
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 63 Mw, 50 V Rohs Compliant: Yes |Vishay CRCW04020000Z0ED Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 957192 |
|
$0.0070 / $0.0090 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 7720000Reel |
|
$0.0027 / $0.0033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04020000Z0ED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04020000Z0ED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 1.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CRCW04020000Z0ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04020000Z0ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Taitron Components Inc | CRCW04020000Z0ED vs RC0402J000-07-T70 |
WR04X000PGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRCW04020000Z0ED vs WR04X000PGL |
WCR0402-R005JI | Fixed Resistor, Thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | TT Electronics Resistors | CRCW04020000Z0ED vs WCR0402-R005JI |
MP003432 | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | SPC Multicomp | CRCW04020000Z0ED vs MP003432 |
CR-02JPC----0R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW04020000Z0ED vs CR-02JPC----0R |
CRG0402-P-000T | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | VENKEL LTD | CRCW04020000Z0ED vs CRG0402-P-000T |
HPCR0402-R-000T | Fixed Resistor, 0.125W, 0ohm, Surface Mount, 0402, CHIP | VENKEL LTD | CRCW04020000Z0ED vs HPCR0402-R-000T |
RCA04020000ZSEE | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW04020000Z0ED vs RCA04020000ZSEE |
MC0402WG00000TCE-TR | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | SPC Multicomp | CRCW04020000Z0ED vs MC0402WG00000TCE-TR |
RMNW10JPB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04020000Z0ED vs RMNW10JPB |