If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW04020000Z0ED

Choose Manufacturer

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

15

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. India
    84
  • 3. Greece
    79
  • 4. China
    78
  • 5. Malaysia
    78
  • 6. Israel
    72
  • 7. Canada
    72
  • 8. Hong Kong
    70
  • 9. New Zealand
    69
  • 10. Bulgaria
    69

Datasheets & Reference Designs

Reference Designs

  • Non-Isolated RS-485 to Wi-Fi Bridge with 24 VAC Power Reference Design
    TIDA-00485: The TIDA-00485 TI Design uses Texas Instruments SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between an RS-485 network and a Wi-Fi network. An SN65HVD72 transceiver provides the RS-485 Interface with 12 kV of ESD protection, and additional protection is provided on board. The design can be powered with AC or DC power up to 30 V RMS or 48 V peak. A version of this design with an isolated RS-485 interface is presented in TIDA-00486.
  • 3-6Vin, 0.6-3.3Vo/6A Pico Module Reference Design
    PMP4481: The PMP4481 reference design is designed for telecom application with a DC input of 3V~6V achieving the lowest component count. Detailed data is provided. The output voltage could be modified by resistors over the resistor divider from 0.6V to 3.3V. A typical application is for 0.9V/6A.
  • RF Sampling 4-GSPS ADC Reference Design with 8-GHz DC-Coupled Differential Amplifier
    TIDA-00431: Wideband radio frequency (RF) receivers allow greatly increased flexibility in radio designs. The wide instantaneous bandwidth allows flexible tuning without changing hardware and the ability to capture multiple channels at widely separated frequencies. This reference design describes a wideband RF receiver utilizing a 4-GSPS analog-to-digital converter (ADC), with an 8-GHz, DC-coupled, fully differential amplifier front end. The amplifier front end provides signal gain and allows capture of signals down to DC, which is not possible with a balun-coupled input.
  • 30A PMBus Reference Design for Xilinx Zynq Ultrascale+ ZU9EG MPSoC Core Rail for Base Stations
    PMP11328: The PMP11328 is a high power density 30A PMBus power supply meeting the Xilinx Ultrascale+ ZU9EG FPGA core rail power specifications for Base Station Remote Radio Unit (RRU) applications. The power supply regulates 0.85V for the core rail at 25A in 55mm x 40mm total power supply PCB area. PMBus capability enables easy programming, and custom configuration of the power supply through on-board Non-Volatile Memory (NVM), as well easy Adaptive Voltage Scaling (AVS), and Voltage Margining. The power supply also enables monitoring of the output voltage, current, and external hot spot temperature through PMBus. Overall ±3% tolerance is met while efficiency is >82%.
  • High Power Small Form Factor Synchronous Buck To Output 12V@15A Reference Design
    PMP10852B: The PMP10852B reference design uses the LM5117, CSD18563 for the high side MOSFET and CSD18532 (x2) for the low side MOSFETs. PMP10852B takes input voltages between 27V to 41V and outputs 180W(12V @15A). The size is very small, total area is 1,200mm2 (30mm x 40mm) solution size. The design is ~95% efficient at full load.
  • Hall-Effect Proximity Sensor with PNP or NPN Output Reference Design
    TIDA-00244: This TIDesign offers a rapid prototyping platform for SIO sensor transmitter. Thanks to its modular design, different options can be tried for controlling the SIO interface while also allowing easy upgrade to IO-Link proximity sensing (with IO-Link stack from TMG). TIDA-00244 comes by default with an integrated Hall-sensor, a switch and LED for status indications. All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.2: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • 18-60VDCin, 6V/31A Active Clamp Forward Reference Design
    PMP10395: This reference design generates a 6V/31A output from a wide range 18V to 60V DC telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD18540Q5B, implemented as self-driven synchronous rectifiers, allow this design to achieve a max load efficiency over 94%. The compact UCC27511 drivers simplify the gate drive circuitry for the synchronous rectifiers.
  • High Efficiency Low-Noise Buck Converter for WLAN Front End Modules & Transceivers Reference Design
    TIDA-00532: TIDA-00532 is a miniature, High Efficiency, low noise power supply for WLAN applications.
  • 12V Input, 1V/45A Compact Point-of-Load PMBus Module with Dual Output Option Reference Design
    PMP8342: PMP8342 is a compact 45A POL solution in 0.72" by 1.20" size, with flexible configuration for single 45A or dual 23A rails. It is suitable for ASIC Processors for Telecom infrastructure, FPGA for Industry and Telecom applications, Generic High Current POL, or Generic Power with Dual output Configuration. It features TPS40425, 2-phase PMBUS Buck driverless controller with a compact power module which integrates inductors, FETs, and drivers to achieve a high efficiency, compact-size solution.
  • Automotive Digitally Controlled Boost Power Supply
    TIDA-00282: This TI reference design is an automotive voltage boost converter module. The purpose of this module is to supply a steady voltage to vehicle electronics by boosting during voltage droop events such as engine crank. The design is based on the C2000 Real-Time Microcontroller, and will provide up to 400 Watts of power from a 12V automotive battery system. This solution supports continuous operational input voltage of 6V-16V with protection against 36V load dump to provide a stable 12V output supply with reverse battery protection.
  • Dynamic Field-Powered NFC for Data Logging Access Control & Security Applications Reference Design
    TIDA-00217: This reference design is a sub-system design for NFC (Near Field Communication) and authentication. This subsystem design is intended as a reference design for part authentication, access control, personal identification, battery-less sensor interface, security token transfer, and low power transfer of local data. In many systems, especially safety critical applications, it is imperative that only authentic, inspected, and properly maintained parts are utilized. The documentation describes the implementation of a subsystem capable of storing such information and communicating this data to the outside world by way of NFC or I2C/SPI/UART to a connected host controller. This reference design provides an easy method for wireless data and power transfer to any standard NFC compliant device.
  • Universal Digital Interface to Absolute Position Encoders Reference Design
    TIDA-00179: The TIDA-00179 reference design is an EMC compliant universal digital interface to connect to absolute position encoders, like EnDat 2.2, BiSS®, SSI or HIPERFACE DSL®. The design supports a wide input voltage range from 15-60V (24V nom). A connector with 3.3V logic I/O signals allows for direct interface to the host processor to run the master protocol. The design allows the host processor to select between a 4-wire encoder interface like EnDat 2.2 and BiSS or a 2-wire interface with power over RS485 like HIPERFACE DSL. To meet the selected encoder's supply range, the design offers a programmable output voltage with either 5.25V or 11V. This design’s power supply offers protection against over-voltage and short circuit according to the selected encoder’s voltage range to prevent damage during a cable short. TIDA-00179 has been tested up to 100m cable length with EnDat 2.2 and 2-wire HIPERFACE DSL encoders.
  • 12Vin Compact Dual 5V/5.5A Point-of-Load with PMBus using NexFET Power Block II Reference Design
    PMP9559: The PMP9559 reference design is a compact dual 5.5A POL solution with PMBus in 0.65" by 0.90" size. It showcases CSD87381P power block II with high efficiency and excellent thermal performnce. It has programmable frequency, soft-start, external compensation, adjustable current limit and OCP/OVP/OTP features. It also adds PMBus capability to low current rails. It is suitable for digital high density low-current power rails (<11A).
  • Piezo Speaker Strobe Notification Reference Design
    TIDA-00376: TIDA-00376 uses Texas Instrument’s industrial piezo driver, flash LED driver, and the ultra-low-power FRAM microcontroller (MCU) to demonstrate the implementation of both audible and visual notification subsystems, primarily intended for fire alert end-equipment systems. The TI Design demonstrates multiple alert tone frequency outputs through a single piezo transducer, as well as a low input current, high light output LED strobe.
  • Wi-Fi System Powered by 2 AA Batteries Extends Life By Using Long Power Off Periods Reference Design
    TIDA-00372: TIDA-00372 is a power supply design for use with the CC3200 SimpleLink ™ wireless MCU. This design includes a boost power supply that enables the use of analog circuits such as sensor products that cannot operate at voltages available from two series connected AA Batteries. A nano-power timer enables long power-off cycles and increases battery life.
  • Single Supply Analog Input Module Reference Design with 16-Bit, 8-Channel ADC for PLC
    TIPD166: This design is for a 16-bit, 8-channel analog input module for industrial programmable logic controller (PLC) systems. The circuit is realized with an 8-channel, 16-bit, successive-approximation-register (SAR), analog-to-digital converter (ADC) with an integrated precision reference and analog front-end (AFE) circuit.
  • 3.3V 5A Buck Converter with 2-Stage LC Filter Reference Design
    PMP10900: PMP10900 is designed to provide a 3.3V/5A output from 5V input. A two-stage LC filter is used to reach output ripple voltage <1mV.
  • Xilinx Virtex® UltraScale™ FPGA Multi-Gigabit Transceiver (MGT) Power Solution
    PMP10520.3: The PMP10520 reference design provides all the power supply rails (1V/20A, 1.2V/30A, 1.8V/4A) necessary to power the multi-gigabit transceivers (MGT) in Xilinx's Virtex® UltraScale™ FPGAs. This design uses a 5V input and has a PMBus interface for current and voltage monitoring, margining, timing delays, and fault monitoring. It uses both TPS544C20 and TPS544B20 which feature internal current sensing and eliminate the need for an external current sense resistor. This design also meets Xilinx's low output voltage ripple requirements of the MGT rails.
  • Small Wireless Power Transmitter for Low Power Wearable Applications
    TIDA-00334: TI design TIDA-00334 wireless power supply transmitter is an application of the bq500212A IC in a small form factor design targeted at low power wearable devices. Input voltage to the unit is 5V from a Micro USB connector. The low power design will support output power at the receiver up to 2.5W. All key transmitter circuits are laid out in a 30mm area which matches the diameter the Wurth coil P/N 760308101103. This area is slightly larger than a US Quarter or 2 Euro coin. PCB is 38mm X 76mm (1.5” X 3.0”) but area for the circuit is inside the 30mm coil diameter is about 700mm2.
  • 85 to 265VAC Input 5V@4A Dual Port Charger For Tablets and Smart Phones Reference Design
    PMP8817: This reference design is capable of charging two devices at 2A each with over 85% efficiency. The UCC24610 synchronous rectifier controller and CSD18533Q5A FET reduce the rectifier loss and provide ultra-high efficiency with a minimal increase in cost. The UCC28700 primary-side regulated flyback further minimizes cost by eliminating the need for an opto-coupler, and yet maintains good output regulation. The TPS2561A provides accurate and independent current limit protection for each port. The TPS2513 communicates with the mobile device under charge to ensure that the charger is accepted by most phone and tablet models. This compact design consumes a volume of only 1.5" x 1.8" x 0.9".
  • Universal Line Power Supply for PLC using PSR Flyback and Compact DC/DC Stages Reference Design
    PMP9185.1: The PMP9185 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 15V output from a univeral AC input with maximum 20W output power followied by DC/DC and LDO stages using TPS54229 and TPS650250, and 5V, 3.3V, 1.8V and 1.2V are provided. A switch on the PCB provides the freedom of supplying DC/DC and LDO from AC input or DC input.
  • Multi-output Multi-buck 20W Power Supply for Xilinx Zynq FPGA Applications Reference Design
    PMP9335: PMP9335 is designed for Xilinx Zynq FPGA applications utilizing the TPS84A20 and TPS84320. This design uses an external timer to synchronize the switching frequency to 300 kHz. It also employs a controlled power up and power down sequence.
  • 17.5W Dual USB Car Charger Reference Design
    PMP9367: PMP9367 is a dual USB car charger reference design intended for use in aftermarket automotive application. This design utilizes the LM3150, TPS2561 Dual Channel Power Switch and a TPS2513 USB Dedicated Charging Port Controller. This design operates from 6 to 40V in. The outputs is set to 5V, channel one has a 1A current limit and channel two has a 2.1A current limit. This design has a switching frequency of 300 kHz.
  • Backlight and Smart Lighting Control by Ambient Light and Proximity Sensor Reference Design
    TIDA-00373: This system conserves power and extends backlight life by dynamically adjusting the backlight brightness relative to the environment's ambient light. A capacitive proximity sensor wakes up the system when a user is close to save even more power. This reference design uses the HDC1000. This reference design can also be used with the HDC1008. Watch related videos about Sensing NOW.
  • Automotive Power Reference Design for Low Power TDA3x Based Systems
    TIDA-00530: This solution was designed to make an integrated, size-optimized power design for ADAS applications using the TDA3x SoC off of an automotive battery input. By targeting only applications with lower processing needs, we’re able to choose devices and components which are smaller, compared to systems utilizing higher performance processors.
  • Humidity & Temp Sensor Node for Star Networks Enabling 10+ Year Coin Cell Battery Life Ref Design
    TIDA-00374: This TI Design uses Texas Instruments nano-power system timer, SimpleLink™ ultra-low power wireless microcontroller (MCU) platform, and humidity sensing technologies to demonstrate an ultra-low power method to duty-cycle sensor end nodes. These technologies lead to an extremely long battery life: over 10 years with a standard CR2032 lithium ion coin cell battery. The TI Design includes techniques for system design, detailed test results, and information to get the design up and running quickly. This reference design uses the HDC1000. This reference design can also be used with the HDC1008, and HDC1050.
  • Hall Sensor Proximity Sensor w/Fixed Threshold and Temperature Sensing Over IO-Link Reference Design
    TIDA-00340: This TIDesign offers a rapid prototyping platform for magnetic-field proximity sensor with IO-Link. Thanks to its IO-Link interface the sensor can used as a multi-variable sensor for proximity sensing and for temperature sensing.TIDA-00340 comes by default with a integrated hall-sensor, a switch and 2 LED for status indications. All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector. For more information on TMG: Click here.
  • Humidity & Temp Sensor Node for Sub-1GHz Star Networks Enabling 10+ Year Coin Cell Battery Life
    TIDA-00484: The TIDA-00484 TI Design uses Texas Instruments' nano-power system timer, boost converter, SimpleLink™ ultra-low power Sub-1 GHz wireless microcontroller (MCU) platform, and humidity sensing technologies to demonstrate an ultra-low power method to duty-cycle sensor end nodes leading to extremely long battery life. The TI Design includes techniques for system design, detailed test results, and information to get the design up and running quickly.
  • Low Noise High PSRR LDO Reference Design for Powering Hi-Fi Audio Application
    TIDA-00571: The TIDA-00571 can provide very quiet output power for Hi-Fi audio application.
  • Capacitive-Based Human Proximity Detection for System Wake-Up & Interrupt Reference Design
    TIDA-00220: This TI Design uses Texas Instruments' capacitive-to-digital converter technology to provide a high-precision method to wake up systems when human interaction occurs. TIDA-00220 demonstrates techniques for alternative sensor design, environmental compensation, and electromagnetic interference protection.
  • Wide Vin Buck Converter in TO-220 Packaging - Reference Design
    PMP9450: PMP9450 is a reference design that is done so that the LM46002 can be evaluated in designs that use the LM2592HV. The board is pin and function compliant with the LM2592HV in TO-220. The design methodology was such that all external components used on the LM2592HV board were kept the same, and only the functional device was replaced with the small daughter board as seen in the photos.
  • High Efficiency Primary-Side Regulation Flyback with 23-56Vin to 5Vout/0.6A Reference Design
    PMP9009: PMP9009 has been designed as a competitive open-frame alternative for the communications market with 23-56Vin to 5Vout/0.6A. PMP9009 has a basic insulation system from input to output making it suitable for a wide variety of applications. UCC28700 is used as the controller for primary-side regulation Flyback converter. PMP9009 has a 81% converter efficiency.
  • 18-36VDCin, 5V/4A Active Clamp Reference Design
    PMP10871: The PMP10871 reference design uses the UCC2897A to control an active clamp forward and converts an 18-36V input to an isolated 5V/4A output with efficiency over 92%. This compact design uses only surface mount components.
  • Compact Digital Quad 4/4/2/2A Point-of-load Reference Design for Space Constrained Applications - PMP11414.1 - TI Tool Folder
    PMP11414: The PMP11414 reference design features TPS65400 quad 4/4/2/2A output point-of-load in a tiny 0.65"x0.875" solution size (16.5mmx22.2mm). TPS65400 fully integrates four buck regulators into a small 7mmx7mm QFN package. It also has PMBus capability for flexible control and configuration. The PMP11414 demonstrated high efficiency as well as intelligence for flexible margining and sequencing functions.
  • 48V-60VDC Input, 12V/250W Active Clamp Forward Reference Design
    PMP9656: This reference design generates a 12V/21A output from 54V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD18532Q5B, implemented as self-driven synchronous rectifiers, allow this design to achieve a max load efficiency of nearly 96%. The compact UCC27511 drivers simplify the gate drive circuitry for the synchronous rectifiers.
  • High Power Small Form Factor Synchronous Buck To Output 12V@15A Reference Design
    PMP10852: The PMP10852 reference design uses the LM5117, CSD18563 for the high side MOSFET and CSD18532 (x2) for the low side MOSFETs. PMP10852 takes input voltages between 27V to 41V and outputs 180W(12V @15A). The size is very small, total area is 1,200mm2 (30mm x 40mm) solution size. The design is ~95% efficient at full load.
  • Universal Line Power Supply for PLC using PSR Flyback and Compact DC/DC Stages Reference Design - PMP9185.1 - TI Tool Folder
    PMP9185: The PMP9185 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 15V output from a univeral AC input with maximum 20W output power followied by DC/DC and LDO stages using TPS54229 and TPS650250, and 5V, 3.3V, 1.8V and 1.2V are provided. A switch on the PCB provides the freedom of supplying DC/DC and LDO from AC input or DC input.
  • Xilinx(r) Ultrascale(r) 16nm FPGA/SoC Power Solution for Mobile Radio Basestation with PMBus
    PMP10555: The PMP10555 reference design provides all the power supply rails necessary to power Xilinx® Ultrascale® 16nm family of FPGAs/SoCs in a mobile radio basestation application. This design uses a PMBus compatible 20A integrated FET buck converter for the core and two multi-output buck regulator ICs to provide the remaining supplies necessary rails to power the FPGA. It also features two LM3880's for flexible power up and power down sequencing. This design uses a 12V input.
  • Small Solution Size Multi Rail Reference Design for Server Line Card
    TIDA-00596: The TIDA-00596 shows small solution size and high curren density power rails. Supports Internal Sequencing and high output voltage accuracy.
  • Contactless AC-Current Sensing Using a Hall Effect Sensor
    TIDA-00218: This TI Design uses Texas Instruments' Hall sensing technology to provide a solution for knowing how much AC current is flowing through a wire without any physical intervention. TIDA-00218 implements a flux concentrator to concentrate the flux around the AC current-carrying wire, rather than letting it escape in air, and then directing that flux to a hall sensor.
  • Primary-Side Regulated Flyback with 85 to 265VAC Input (12V @ 1A) Reference Design
    PMP8780: The PMP8780 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 12V/1A output from a univeral AC input. The valley switching of the UCC28700 allows this low-cost design to achieve an average efficiency over 83%; no load losses are less than 40mW.
  • 85 to 265VAC Input 12V@3A High Efficiency Adapator Reference Design
    PMP9715: This reference design provides an isolated 12V/36W output from a universal AC input range with over 89% peak efficiency. The UCC24610 synchronous rectifier controller and CSD19531Q5A FET reduce the rectifier loss and provide high efficiency with a minimal increase in cost. The UCC28740 flyback controller uses a combination of peak current modulation and frequency modulation to maintain excellent efficiency at lighter loads and minimize no load power consumption. The current regulation feature of the UCC28740 provides accurate current limit protection. This compact design consumes a volume of only 2.0" x 2.0" x 0.75".
  • Integrated 3A NVDC 1S Battery Charger Reference Design
    TIDA-00591: The bq24298 is a highly-integrated switch-mode battery charge management and system power path management device for 1 cell Li-Ion and Li-polymer battery in a wide range of smart phone and tablet applications. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase.
  • 5V@2.1A USB Charger Automotive Reference Design
    PMP10282: This USB 3.0 charger provides 5V @ 2.1A over an automotive input range of 8V - 40V. It uses the integrated FET TPS54340 PWM Buck controller and implements cable voltage droop compensation. A TPS2546 charging port controller provides data line switching plus an integrated FET with dual current protection thresholds.
  • High Density Efficient Solution for Main Aux as well as Back up Aux Power in Drones
    PMP10650.2: PMP10650 is a high power density 40W Buck Converter design optimized for Wide Vin Drone Design using the LM3150 controller IC (Used for Drone’s Backup Power) and LM53603. The design accepts an input voltage of 7Vin to 36Vin and provides the outputs of 5V@5A for Drone’s Backup power and 5V@3A for Drone’s manpower. It features a small size and is an inexpensive and more efficient solution.
  • Variable threshold Hall proximity Sensor with PNP/NPN
    TIDA-00286: This TIDesign offers a rapid prototyping platform for magnetic-field proximity sensor with PNP or NPN output. Thanks to its modular design, different options can be tried from magnetic threshold configurations, default to normally open or default to normally closed as well as PNP or NPN output stage. TIDA-00286 comes by default with a integrated Hall-sensor, a switch and LED for status indications. All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector.
  • Interface to a Sin/Cos Encoder with Sitara AM437x Reference Design
    TIDA-00178: The TIDA-00178 reference design is an EMC compliant industrial interface to Sin/Cos position encoders. Applications include industrial drives, which require accurate speed and position control. The design utilizes a 16-bit dual sample ADC with drop-in compatible 14- or 12-bit versions available, allowing for optimization of performance and cost. TIDA-00178 provides a direct connection to Sitara AM437x using SPI and QEP. For quick evaluation it features a 60-pin connector which directly fits the AM437x IDK. An example firmware for Sitara AM437x IDK is provided, which outputs the measured angle from the Sin/Cos encoder with up to 28-bit resolution through the Sitara’s USB virtual COM port.
  • PMBus Controlled Voltage Regulator for Enterprise Storage SSD ASIC Controller Reference Design
    PMP9703: The PMP9703 reference design uses the TPS53915 12A PMBus SWIFT step down converter to provide complete voltage regulation, and system protection of an Enterprise Storage SSD Controller ASIC typically used to control and expand traffic flow in/out of SSDs. The output voltage can be dynamically adjusted in +/- 0.75% steps with a total range of +/-22% of the nominal output voltage (VOUT_ADJUST and VOUT_MARGIN used together) and with programmable step change durations of as little as 4us. The PMBus capability includes adjustment of the typical power supply parameters and monitoring of FAULTs through the STATUS_WORD PMBus command. This PMBus design is ideal for applications that require design flexibility, reduced component count, and Adaptive Voltage Scaling for enhanced performance and optimized power dissipation.
  • Universal Line Power Supply for PLC using PSR Flyback and Compact DC/DC Stages Reference Design
    PMP9185: The PMP9185 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 15V output from a univeral AC input with maximum 20W output power followied by DC/DC and LDO stages using TPS54229 and TPS650250, and 5V, 3.3V, 1.8V and 1.2V are provided. A switch on the PCB provides the freedom of supplying DC/DC and LDO from AC input or DC input.
  • EN55011 Compliant, Industrial Temperature, 10/100Mbps Ethernet PHY Brick Reference Design
    TIDA-00207: This Ethernet PHY Brick reference design enables Texas Instruments customers to quickly design systems and release them to market, using TI industrial Ethernet PHY transceiver devices, fully compliant to EN5501 Class A EMI requirements. A 50 Pin Interface has been provided to interface with 32-Bit Cortex M4 processor based Controller board. The board has been designed in a small form factor (2 inches x 3 inches) which makes it easy to fit into existing products. This reference design demonstrates the advanced performance of the DP83848K Ethernet PHY transceiver devices, supports 10/100 Base-T and is compliant with IEEE 802.3 standard. The entire reference design operates from a single power supply (5V with On-Board regulator or 3.3V). All other voltages required for the Ethernet PHY transceiver are internally generated.
  • WI-FI Power Strip/Energy Monitor Reference Design
    TIDC-WIFI-METER-READING: The TIDC-WIFI-METER-READING TI Design adds Wi-Fi® communications to the TIDM-3OUTSMTSTRP smart power strip design. Wi-Fi connectivity is provided by the SimpleLink™ Wi-Fi CC32000 wireless MCU. A remote user can monitor the electricity consumption of the loads plugged into each of the three outlets and control a relay to switch power on/off. Smart power strips require connectivity to maximize their role in improving energy efficiency for applications such as data centers. The TIDM-BLE-MTR-READING TI Design offers another connectivity option.
  • Xilinx Virtex Ultrascale FPGA Multi-Gigabit Transceiver (MGT) Power Reference Design with PMBus
    PMP9408: The PMP9408 reference design provides all the power supply rails necessary to power the multi-gigabit transcievers (MGT) in Xilinx's Virtex® Ultrascale™ FPGAs. It utilizes a PMBus interface for current and voltage monitoring and meets Xilinx's low output voltage ripple requirement. This design uses a 5V input and offers a low cost discrete solution.
  • Low Power Battery Charge Management Reference Design for Wearables and IoT Applications
    TIDA-00761: The TIDA-00761 is a power management solution using the bq25120 IC in a small form factor design targeted at low power wearable devices. It integrates the most common functions for wearable devices: Linear charger, regulated output, load switch, manual reset with timer, and battery voltage monitor. The device supports charge currents from 5 mA to 300 mA.
  • Power and Battery Management Reference Design for CC2530 ZigBee Wireless MCU
    TIDA-00600: The main focus of the TIDA-00600 is to provide a small size and cost optimized power management solution for ZigBee systems that requires both a rechargable battery and DC connector power supply. TIDA-00600 design provides test data, design guide and Gerber files for the power management segment. This reference design features the LP5907 an ultra small LDO with high PSRR and low noise and the BQ24230 a stand alone battery charger.
  • Xilinx Kintex UltraScale FPGA Power Solution Reference Design with PMBus
    PMP9444: The PMP9444 reference design provides all the power supply rails necessary to power Xilinx's Kintex UltraScale family of FPGAs. It features two UCD90120A's for flexible power up and power down sequencing as well as voltage monitoring, current monitoring, and voltage margining through the PMBus interface. This design uses a 12V input.
  • 12Vinput 1.2V/10A High Power Density, PMBus Step-Down DC-DC Converter Reference Design
    PMP10961: The PMP10961 is a high power density, 10A buck converter with PMBus interface. The layout is optimized for small form factor utilizing both sides of board and fits in a 0.6"x0.78" area. It enables 86.5% efficiency at 10Vin, 1.2V/10Aout, 400kHz. Due to DCAP3 control mode, it also provides fast load transient response within +/-1.5%, minimizing output capacitors . PMBus interface enables output voltage adjustment, soft-start, power-on delay, switching frequency, UVLO and fault reporting.
  • Xilinx Virtex Ultrascale FPGA Multi-Gigabit Transceiver (MGT) Power Reference Design with PMBus
    PMP9407: The PMP9407 reference design provides all the power supply rails necessary to power the multi-gigabit transcievers (MGT) in Xilinx's Virtex® Ultrascale™ FPGAs. This design uses a 5V input and has a PMBus interface for current and voltage monitoring, margining, timing delays, and fault monitoring. It uses two TPS544B20's which feature internal current sensing and eliminate the need for an external current sense resistor. This design also meets Xilinx's low output voltage ripple requirements of the MGT rails.
  • Reference Design - DDR3/DDR4 Power Supply with 5V Input and 10A Load for Industrial PCs
    PMP10029.1: This reference design shows a universal power supply solution for DDR3 and DDR4 memory. A synchronous Buck converter provides an output voltage of 1.35V for a 9A load in DDR3L configuration. A linear regulator provides a second voltage of 0.675V for a 2A load.
  • Primary-Side Regulated Flyback with 85 to 265VAC Input (12V @ 1.1A) Reference Design
    PMP8832: The PMP8832 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 12V/1.1A output from a universal AC input. The valley switching of the UCC28700 allows this low-cost design to achieve an average efficiency greater than 83%; no load losses are less than 40mW.
  • Multi-output Multi-buck 20W Power Supply for Xilinx Zynq FPGA Applications Reference Design
    PMP9335.2: PMP9335 is designed for Xilinx Zynq FPGA applications utilizing the TPS84A20 and TPS84320. This design uses an external timer to synchronize the switching frequency to 300 kHz. It also employs a controlled power up and power down sequence.
  • UART to Wi-Fi Bridge with 24 VAC Power Reference Design
    TIDA-00375: The TIDA-00375 TI Design uses Texas Instruments SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between existing hardware with a logic-level UART interface and a Wi-Fi network. The design also contains a Simple Switcher power supply with a wide input range suitable for 24 volt HVAC systems. The UART interface has buffers to allow this design to interface with equipment that has logic levels between 3.3 volts and 5 volts.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.4: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • Adaptive Power Supply for PLC Analog Output Module with Output Channel Protection
    TIDA-00231: TIDA-00231 is a reference design for an industrial Programmable Logic Controller (PLC) analog output module. The design provides a unique power saving solution for a digital-to-analog converter (DAC)-based analog current output module with an adaptive power supply. This adaptive power supply dynamically regulates the AVDD supply of the DAC and limits power losses to < 50mW for typical load resistance of > 300Ω. The analog output can source current up to 24mA. This reference design includes the necessary on-board protection circuit and has been tested to IEC61000-4 standard EFT, ESD, and surge requirements with IO Controller platforms. The protection circuitry does not negatively affect the design and Test results showed typical unadjusted errors were less than 0.2% FSR and calibrated accuracy is 0.05%. Watch a TIDA-00231 overview video on the Isolated DC/DC Converter reference design NOW
  • Multi-output Multi-buck 20W Power Supply for Xilinx Zynq FPGA Applications Reference Design - PMP9335.2 - TI Tool Folder
    PMP9335: PMP9335 is designed for Xilinx Zynq FPGA applications utilizing the TPS84A20 and TPS84320. This design uses an external timer to synchronize the switching frequency to 300 kHz. It also employs a controlled power up and power down sequence.
  • Universal Line Power Supply for PLC using PSR Flyback and Compact DC/DC Stages Reference Design
    PMP9185.3: The PMP9185 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 15V output from a univeral AC input with maximum 20W output power followied by DC/DC and LDO stages using TPS54229 and TPS650250, and 5V, 3.3V, 1.8V and 1.2V are provided. A switch on the PCB provides the freedom of supplying DC/DC and LDO from AC input or DC input.
  • Interrupt-Based Ambient Light and Environment Sensor Node for Sub-1GHz Networks Reference Design
    TIDA-00758: The TIDA-00758 TI Design demonstrates a low-power method of wireless environmental sensing enabling up to 10 years of battery life. This design uses Texas Instruments’ SimpleLink™ ultra-low power sub-1 GHz wireless microcontroller (MCU) platform, and ambient light, humidity, and temperature sensing technologies to achieve interrupt-based sensor monitoring when running from the backup battery.
  • Optical Heart Rate + Pedometer Reference Design on ARM Based Platform
    TIDA-00682: The TIDA-00682 reference design demonstrates how biometric sensors in a watch form factor can be used to obtain a person's heart rate and steps in real time. By combining the AFE4404 front-end IC and the InvenSense ICM-20655 with the ultra-low power processing capability of the wireless CC2650, it is possible to measure step count activity plus a very robust and high performance optical heart rate signal on an ARM based platform.
  • Complete PMBus Power System for Enterprise Ethernet Switches Reference Design
    PMP10896: Complete PMBus power system for 3 ASIC/FPGA cores, DDR3 core memory, and auxiliary voltages found on high-performance Ethernet Switches.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.3: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • Ultralow Power Multi-sensor Data Logger with NFC Interface Reference Design
    TIDA-00524: TIDA-00524 provides a complete reference design for asset tracking & cold chain data logging with over 5 year battery life and a simple NFC (Near Field Communication) interface for configuration & read back. For maximum flexibility, the system offers the choice of multiple sensor configurations to monitor temperature (TMP112), ambient light (OPT3001), and/or humidity (HDC1000). NFC is provided by TI’s RF430CL331H and up to 64KB of non-volatile FRAM memory is available with the MSP430FR5969 MCU.
  • Human Skin Temperature Sensing for Wearable Applications Reference Design
    TIDA-00824: TIDA-00824 features the LMT70 analog temperature sensor for measuring human skin temperature. This TI design features how to mechanically mount the temperature sensor for best thermal conductivity. Signal path considerations on how to achieve greater than 0.1°C accuracy is also discussed in this TI design.
  • High Voltage Synchronous Buck, 5V/9A out of 48V Telecom Input Reference Design
    PMP10117: This reference design delivers 5.1V with 9A output current out of 48V. It could be also used for 48V automotive bus voltage.
  • 18Vdc-60Vdc Input, 3.3V/15A Active Clamp Forward, 1/8 Brick Reference Design
    PMP8973: The PMP8973 reference design generates a 3.3V/15A output from an 18V to 60V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD16415Q5 and CSD18502Q5B, implemented as synchronous rectifiers, provides for a highly efficient design. This design is laid out in a standard eighth brick footprint and achieves peak efficiencies over 92%. It includes remote sensing of the output voltage.
  • Three 12-Bit Data Acquisition Reference Designs Optimized for Low Power and Ultra-Small Form Factor
    TIPD168: This Verified Precision Design details the design procedure, simulated results, and showcases the actual performance of a 12-bit discrete data acquisition block using the ADS7042, optimized for extremely low power, small form factor applications for the following three different optimizations: Optimization #1: 12 bit, 500ksps optimized for current monitoring, battery monitoring, electromyography (EMG), skin impedance, and wearable fitness Optimization #2: 12 bit, 1Msps optimized for hard disc drives, motor control, motor encoders, optical encoders, and optical modules Optimization #3: 12 bit, < 1ksps optimized for tilt, gyro, pressure, temperature, gas, chemical, blood glucose, low voltage (1.8V-3.3V, JESD8-7A), and DC sensor measurements
  • Energy Harvesting Ambient Light and Environment Sensor Node for Sub-1GHz Networks Reference Design
    TIDA-00488: The TIDA-00488 TI Design demonstrates an ultra-low power and a renewable method of wireless environmental sensing using daylight energy harvesting with an extremely long backup battery life. This design uses Texas Instruments’ ultra-low power harvester power management; SimpleLink™ ultra-low power sub-1 GHz wireless microcontroller (MCU) platform; and ambient light, humidity, and temperature sensing technologies to achieve continuous monitoring while the energy harvesting circuit is active and interrupt monitoring when running from the backup battery
  • Multi-output Multi-buck 20W Power Supply for Xilinx Zynq FPGA Applications Reference Design
    PMP9335.1: PMP9335 is designed for Xilinx Zynq FPGA applications utilizing the TPS84A20 and TPS84320. This design uses an external timer to synchronize the switching frequency to 300 kHz. It also employs a controlled power up and power down sequence.
  • Universal AC Input, 12V/3A Single stage PFC-Flyback Reference Design with Synchronous Rectification
    PMP9730: The PMP9730 reference design employs the UCC28051 power factor correction controller to implement a single stage PFC-Flyback AC/DC converter that generates an isolated 12V output at 3A from a universal AC input. The design features UCC28910 primary side regulation Flyback switcher for generating the VDD bias rails and the UCC24610 for 2ndary side synchronous rectification. This provides an excellent solution for systems such as motor drives requiring an isolated bus voltage, good power factor and high efficiency.
  • High Light-Load Efficient 120VAC Input, 25W/5VDC Reference Design with 4 POL Outputs - PMP11180.3 - TI Tool Folder
    PMP11180: This 25-W design uses the UCC28740 in a flyback topology to minimize no-load standby power and the UCC24636 synchronous rectifier controller to minimize power MOSFET body-diode conduction times. The design also features point-of-load converters from the main 5V rail that implement an energy-saving Ecomode. All of the devices within the design work together to improve light-load efficiency to help meet agency approvals.
  • 500mA Wireless Charger BoosterPack with Gauge Reference Design
    TIDA-00669: The TIDA-00669 is a BoosterPack reference design that provides a wireless charger and an entire battery managment solution to power any TI LaunchPad (www.ti.com/launchpad). This design is a highly integrated power management solution that is well-suited for low power applications. The primary method of storage is an exteranl Li-Polymer rechargable Battery.
  • Universal Line Power Supply for PLC using PSR Flyback and Compact DC/DC Stages Reference Design
    PMP9185.2: The PMP9185 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 15V output from a univeral AC input with maximum 20W output power followied by DC/DC and LDO stages using TPS54229 and TPS650250, and 5V, 3.3V, 1.8V and 1.2V are provided. A switch on the PCB provides the freedom of supplying DC/DC and LDO from AC input or DC input.
  • Xilinx Virtex® UltraScale™ FPGA Multi-Gigabit Transceiver (MGT) Power Solution
    PMP10520.2: The PMP10520 reference design provides all the power supply rails (1V/20A, 1.2V/30A, 1.8V/4A) necessary to power the multi-gigabit transceivers (MGT) in Xilinx's Virtex® UltraScale™ FPGAs. This design uses a 5V input and has a PMBus interface for current and voltage monitoring, margining, timing delays, and fault monitoring. It uses both TPS544C20 and TPS544B20 which feature internal current sensing and eliminate the need for an external current sense resistor. This design also meets Xilinx's low output voltage ripple requirements of the MGT rails.
  • Schematic and Layout Recommendations for the Giga Sample Per Second (GSPS) ADC
    TIDA-00071: This reference design is a guide to the schematics and layout for the system designer using a GSPS ADC in their system. Use this reference design along with the datasheet — the datasheet is always the final authority. Also, the ADC1xDxxxx(RF)RB Reference Board provides a useful reference design. All design source files for the Reference Board as well as the CAD/CAE symbols for the ADC are available on the product web page or TI-Designs for download. For the purpose of this document, ADC or GSPS ADC refers to the ADC12D1800RF, ADC12D1600RF, ADC12D1000RF, ADC12D800RF, ADC12D500RF, ADC12D1800, ADC12D1600, ADC12D1000, ADC10D1500, ADC10D1000, ADC12D1600QML, and ADC10D1000QML.
  • 12V input, Compact Dual 5V/5.5A Point-of-Load using NexFET Power Block II Reference Design
    PMP8962: PMP8962 is a compact dual 5.5A POL solution in 0.63" by 0.74" size. It showcases CSD87381P power block II with high efficiency and excellent thermal performnce. It has programmable frequency, soft-start, external compensation, adjustable current limit and OCP/OVP/OTP features. It is suitable for high density low-current power rails.
  • Clocking Solution Reference Design for GSPS ADCs
    TIDA-00359: Low cost, high performance clocking solution for GSPS data converters. This reference design discusses the use of a TRF3765, a low noise frequency synthesizer, generating the sampling clock for a 4 GSPS analog-to-digital converter (ADC12J4000). Experiments demonstrate data sheet comparable SNR and SFDR performance.
  • Turnkey IO-Link Sensor Transmitter
    TIDA-00188: This TI Design offers a rapid prototyping platform for IO-Link sensor transmitter. Thanks to its modular design, different sections can be easily cut away to allow fast and simple interfacing of any analog or digital sensor. The system is programmed with a fully validated IO-Link stack leveraging the fully validated IO-Link PHY. It comes by default with: a switch emulating a digital input, 2 LED for status indications and a potentiometer emulating an RTD (read by a 24-bit front-end). All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector. Watch a TIDA-00188 overview video on the IO-Link sensor transmitter NOW For more information on TMG: Click here.
  • Audio Boom Box/Portable Speaker Reference Design with Efficient Boost Converter.
    PMP9491: PMP9491 is a 30W highly efficient and compact Portable Speaker/Audio Boom Box reference Design which can be used in 15W +15W Stereo or 30W Woofer Applications. The Power Source for the Design is 1 or 2 Li ion in Series . The design is broadly divided into three main stages:
  • Power Reference Design for Xilinx Ultrascale Kintex FPGA Multi-Gigabit Transciever (MGT) with PMBus
    PMP9463: The PMP9463 reference design provides all the power supply rails necessary to power the multi-gigabit transcievers (MGT) in Xilinx's Ultrascale™ Kintex® FPGAs. It utilizes a PMBus interface for current and voltage monitoring and meets Xilinx's low output voltage ripple requirement. This design uses a 5V input and offers a low cost discrete solution.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.1: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • Dual Sensor Measurement Using Single Current-Loop with FSK Modulation Reference Design
    TIDA-00483: The TIDA-00483 reference design brings together several devices to create a subsystem capable of measuring the surrounding environment and communicating the temperature, humidity, and ambient light over a 4- to 20-mA current loop. The small foot print of the design contains all sensors, filters, and control circuitry to calculate and communicate the sensor data. The reference design is intended for process measurement applications in factory automation, field transmitters, and building automation. The sensors, MCU, and communication modules all run off power from the current loop, which requires less than 3.5 mA to achieve. This power configuration allows the rest of the current to be dynamically adjustable for the 4- to 20-mA loop communication protocol standard.
  • 85 to 265VAC Input 5V@30W Dual Port Charger For Tablets and Smart Phones Reference Design
    PMP10478: This reference design is capable of charging two devices at 2.5A each with over 82% efficiency. The UCC24610 synchronous rectifier controller and CSD17312Q5 FET reduce the rectifier loss and provide high efficiency with a minimal increase in cost. The TPS2561A provides accurate and independent current limit protection for each port. The TPS2513 communicates with the mobile device under charge to ensure that the charger is accepted by most phone and tablet models. This compact design consumes a volume of only 2.15" x 1.7" x 1.0".
  • Single Phase 60W Audio Amplifier Reference Design
    PMP9372: PMP9372 is a single-phase synchronous boost converter, which utilizes the LM5121 controller. Inrush limiting is set to 11A nominal, which allows startup into a 4700μF output capacitor. The TPS3700DDC is used as an output voltage monitor, which provides Power Good signaling of output over-voltage and under-voltage.
  • High Density 4A DC-DC Buck Converter with PMBus Interface Reference Design
    PMP11140: The PMP11140 reference design shows 1.8V 4A (3A without fan) for CPU I/O and other applications in a 22 cm by 12.5 cm single sided footprint. Control allows external synchronization to allow improved management of system noise. A rich Test Interface is provided including an on board dynamic load.
  • 12- to 24-V, 27-A Brushed DC Motor Reference Design
    TIDA-00620: Brushed motors are a relatively popular option for motor designs because of their low price and simple control scheme. A brushed motor has a wire-wound rotor and permanent magnet stator. The commutation of the motor is achieved using conductive rings that are connected to the rotor using brushes that scrape against the commutator rings. This allows the direction of current through the motor to change based on the orientation of the brushes and different commutation rings. Utilizing an H-Bridge allows for easy direction and speed control changes to be applied quickly and efficiently to the brushed DC motor. An electronic drive is required to control the motor currents in a brushed DC motor. The electronic drive circuit consists of a power stage with two-phase inverter meeting the required power capability, a microcontroller to implement the motor speed commands and fault handling, current sensing for motor startup / stall protection, gate driver for controlling the two-phase inverter, and a power supply for microcontroller and other low voltage devices.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.6: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • Xilinx Virtex® UltraScale™ FPGA Multi-Gigabit Transceiver (MGT) Power Solution - PMP10520.3 - TI Tool Folder
    PMP10520: The PMP10520 reference design provides all the power supply rails (1V/20A, 1.2V/30A, 1.8V/4A) necessary to power the multi-gigabit transceivers (MGT) in Xilinx's Virtex® UltraScale™ FPGAs. This design uses a 5V input and has a PMBus interface for current and voltage monitoring, margining, timing delays, and fault monitoring. It uses both TPS544C20 and TPS544B20 which feature internal current sensing and eliminate the need for an external current sense resistor. This design also meets Xilinx's low output voltage ripple requirements of the MGT rails.
  • 16-Bit Analog Mixed Input and Output Module for Programmable Logic Controller (PLC) Reference Design
    TIDA-00170: The TIDA-00170 is a reference design for industrial control Analog Mixed Input Output Modules. The design implements four channel analog input & two channel analog output. The analog input channels can measure all standard industrial voltages up to ±10V and current inputs up to 24mA. The two simultaneous analog outputs can source voltage up to ±10V and current up to 24mA. The reference design includes the necessary on-board protection circuit & is tested for IEC61000-4 standard – EFT, ESD and Surge requirements with IO Controller platform. The protection circuitry does not negatively affect the design and test results showed typical unadjusted errors were less than 0.1% of the full-scale range (FSR) for the analog input channel and less than 0.2% FSR for the analog output channel.
  • High Density Efficient Solution for Main Aux as well as Back up Aux Power in Drones - PMP10650.2 - TI Tool Folder
    PMP10650: PMP10650 is a high power density 40W Buck Converter design optimized for Wide Vin Drone Design using the LM3150 controller IC (Used for Drone’s Backup Power) and LM53603. The design accepts an input voltage of 7Vin to 36Vin and provides the outputs of 5V@5A for Drone’s Backup power and 5V@3A for Drone’s manpower. It features a small size and is an inexpensive and more efficient solution.
  • Universal Line Power Supply for PLC using PSR Flyback and Compact DC/DC Stages Reference Design
    PMP9185.4: The PMP9185 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 15V output from a univeral AC input with maximum 20W output power followied by DC/DC and LDO stages using TPS54229 and TPS650250, and 5V, 3.3V, 1.8V and 1.2V are provided. A switch on the PCB provides the freedom of supplying DC/DC and LDO from AC input or DC input.
  • Envelope-Tracking Power Supply Reference Design for Audio Power Amplifiers with TPS61088
    PMP9774: This reference design delivers an envelope-tracking power supply circuit for audio power amplifier (PA) with TPS61088. By adding an audio envelope signal to the FB pin, the TPS61088’s output voltage can change in accordance with the envelope of the audio signal. So the TPS61088 provides a dynamically changing supply voltage to the PA. Thus the PA can always keep high efficiency in the whole output power range.
  • CAN to Wi-Fi Gateway Reference Design
    TIDA-00380: The TIDA-00380 CAN to Wi-Fi Gateway is a reference design that shows how to add Wi-Fi connectivity to a CAN network. The design provides a simple way for users to gain access to the CAN bus traffic via a web page. This connection can be used for diagnostics or to add the capability to control the CAN bus. This TI Design provides a complete solution with design files and test results.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.5: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • Isolated RS-485 to Wi-Fi Bridge with 24 VAC Power Reference Design
    TIDA-00486: The TIDA-00486 TI Design uses Texas Instruments SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between an RS-485 network and a Wi-Fi network. An ISO15 transceiver provides an isolated RS-485 interface with up to 2500 VRMS of isolation. The LM5160 Fly-Buck™ power supply provides both isolated and non-isolated 3.3 V outputs for the two portions of the circuit. The design can be powered with AC or DC power up to 30 VRMS or 48 V peak A version of this design with a non-isolated RS-485 interface is presented in TIDA-00485.
  • Reference Design - DDR3/DDR4 Power Supply with 5V Input and 10A Load for Industrial PCs
    PMP10029: This reference design shows a universal power supply solution for DDR3 and DDR4 memory. A synchronous Buck converter provides an output voltage of 1.35V for a 9A load in DDR3L configuration. A linear regulator provides a second voltage of 0.675V for a 2A load.
  • Core Voltage Regulator for Enterprise SSD Storage Add On Card Controller ASIC Reference Design
    PMP9667: The PMP9667 utilizes the TPS53513 DCAP3 Mode SWIFT step down dc-dc converter to power the SSD Controller ASIC core rail at 1Vout/8A with only 250mm2 of total power supply area, and 19 total components. This design meets the high power density, small form factor requirements of PCIE-based HDD and SSD Add on Cards.
  • High Density Efficient Solution for Main Aux as well as Back up Aux Power in Drones
    PMP10650.1: PMP10650 is a high power density 40W Buck Converter design optimized for Wide Vin Drone Design using the LM3150 controller IC (Used for Drone’s Backup Power) and LM53603. The design accepts an input voltage of 7Vin to 36Vin and provides the outputs of 5V@5A for Drone’s Backup power and 5V@3A for Drone’s manpower. It features a small size and is an inexpensive and more efficient solution.
  • Xilinx Virtex® UltraScale™ FPGA Multi-Gigabit Transceiver (MGT) Power Solution with PMBus
    PMP10520.1: The PMP10520 reference design provides all the power supply rails (1V/20A, 1.2V/30A, 1.8V/4A) necessary to power the multi-gigabit transceivers (MGT) in Xilinx's Virtex® UltraScale™ FPGAs. This design uses a 5V input and has a PMBus interface for current and voltage monitoring, margining, timing delays, and fault monitoring. It uses both TPS544C20 and TPS544B20 which feature internal current sensing and eliminate the need for an external current sense resistor. This design also meets Xilinx's low output voltage ripple requirements of the MGT rails.
  • 36V-72Vdc Input, 12V/200W Active Clamp Forward - Reference Design
    PMP3162: This reference design generates a 12V/16A output from a standard 48V DC telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD19533Q51, implemented as self-driven synchronous rectifiers, allow this design to achieve a peak efficiency of 95%. The compact UCC27511 drivers simplify the gate drive circuitry for the synchronous rectifiers.
  • Xilinx Virtex UltraScale FPGA Power Solution with PMBus Reference Design
    PMP9475: The PMP9475 12V-input reference design provides all the power supply rails necessary to power Xilinx's Virtex® UltraScale™ family of FPGAs in a compact, highly efficient design. This design uses several of TI's PMBus Point-Of-Load voltage regulators for ease of design/configuration and telemetry of critical rails. It features a UCD90120A for flexible power up and power down sequencing as well as voltage monitoring, current monitoring, and voltage margining through the PMBus interface.
  • Inductive Linear Position Sensing Booster Pack Reference Design
    TIDA-00460: Typical implementations of distance measurements use expensive rare-earth magnets. To lower overall system cost, this reference design walks through the implementation of industry’s first inductance-to-digital converters from TI for linear position sensing without the use of any expensive rare-earth magnets. Linear position sensing determines the position of a target that moves laterally across an inductive sensor that is generating a magnetic field. An inductance-to-digital converter (LDC), like the LDC1000 or LDC1101, senses inductance changes of an inductor that comes into proximity with a conductive target, such as a piece of metal. The LDC measures this inductance shift to provide information about the position of a conductive target over a sensor coil. The inductance shift is caused by eddy currents generated in the target due to the magnetic field of the sensor. These eddy currents generate a secondary magnetic field that opposes the sensor field, causing a shift in the observed inductance.
  • Compact Size Dual 2.5A USB Car Charger Reference Design
    PMP9402: PMP9402 is a dual USB car charger. This design utilizes the LM3150, TPS2561 Dual Channel Power Switch and a TPS2513 USB Dedicated Charging Port Controller. This design operates from 6 to 40V in. The output is set to 5V; both channels have a 2.5A current limit. This design has a switching frequency of 300 kHz. This design is intended for after-market automotive applications.
  • Automotive USB Battery Charging Reference Design
    PMP8851: This USB battery charging reference design is optimized for size in order to fit within an automobile power accessory port. The design features a USB dedicated charging port controller with integrated current limiting power switch and a 42V DC/DC converter. High integration and small package sizing allows a small form factor.
  • Touch on Metal Buttons With Integrated Haptic Feedback Reference Design
    TIDA-00314: This TI Design uses Texas Instruments' inductance-to-digital converter technology to provide a high-precision method to sense button presses on a metal surface and TI's Haptic Drivers provide high quality haptics feedback to the user. TIDA-00314 demonstrates techniques for system design, environmental compensation, and electromagnetic interference protection. Watch a TIDA-00314 Overview video on the Touch on Metal Buttons With Integrated Haptic Feedback NOW.
  • DM385 IP Camera Reference Design
    DM385-AR0331: Single platform solution provides SVCT/H.264 1080P 60 fps + SVCT/H.264 D1 30 fps + MJPEG 1080P 5 fps, and up to 10 megapixels at reduced frame rate.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →