-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K7996
|
Newark | Res, Thick Film, 10K, 1%, 0.063W, 0402, Reel, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040210K0FKED Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 1190000 |
|
$0.0030 | Buy Now |
DISTI #
61M5267
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 10 Kohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW040210K0FKED Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10724942 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
CRCW040210K0FKED
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW040210K0FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 500000 |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
71-CRCW0402-10K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 10Kohms 1% RoHS: Compliant | 2060534 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 10 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 5140000Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 10 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Bristol Electronics | 315633 |
|
RFQ | ||
|
Bristol Electronics | 30806 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 2946 |
|
$0.0066 / $0.0176 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 24000 |
|
$0.0066 / $0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040210K0FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040210K0FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW040210K0FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040210K0FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-1310KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040210K0FKED vs RC0402FR-1310KP |
RCG040210K0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW040210K0FKED vs RCG040210K0FKED |
RCA040210K0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW040210K0FKED vs RCA040210K0FKED |
RMCS0402FT10K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW040210K0FKED vs RMCS0402FT10K0-HP |