-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8963
|
Newark | Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw-C E3 Series, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW040210R0FKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26AK5021
|
Newark | Res, 10R, 1%, 0.063W, Thick Film, 0402, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:0.063W, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW040210R0FKEDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20000 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
98AC0924
|
Newark | D10/Crcw0402-C 100 10R 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040210R0FKEDC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0020 | Buy Now |
DISTI #
CRCW040210R0FKEDC
|
Avnet Americas | Res Thick Film 0402 10 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW040210R0FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
26AK5021
|
Avnet Americas | Res Thick Film 0402 10 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 26AK5021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 20000 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
|
Future Electronics | CRCW Series 0402 10 Ohm ±1% 0.063 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 210000Reel |
|
$0.0073 / $0.0084 | Buy Now |
|
Future Electronics | CRCW Series 0402 10 Ohm ±1% 0.063 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0028 / $0.0035 | Buy Now |
|
Quest Components | 69 |
|
$0.0450 | Buy Now | |
DISTI #
CRCW040210R0FKEDC
|
TTI | Thick Film Resistors - SMD 1/16watt 10ohms 1% Commercial Use pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 2200000 In Stock |
|
$0.0028 / $0.0032 | Buy Now |
DISTI #
CRCW040210R0FKEDC
|
Avnet Americas | Res Thick Film 0402 10 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW040210R0FKEDC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040210R0FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040210R0FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW040210R0FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040210R0FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP040210R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW040210R0FKEDC vs CDP040210R1%100PPM/KNP10 |
BCTS000402-10R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CRCW040210R0FKEDC vs BCTS000402-10R0FTH |
RTT0210R0FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW040210R0FKEDC vs RTT0210R0FH5 |
CR10-10R0-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW040210R0FKEDC vs CR10-10R0-FK |
RTT0210R0FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW040210R0FKEDC vs RTT0210R0FH4 |
RTT0210R0FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW040210R0FKEDC vs RTT0210R0FH3 |
RMEF0402FT10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW040210R0FKEDC vs RMEF0402FT10R0 |
CPW10-10R0-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW040210R0FKEDC vs CPW10-10R0-FK |
RTT0210R0FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW040210R0FKEDC vs RTT0210R0FH2 |
CPW10-10R0-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW040210R0FKEDC vs CPW10-10R0-FY |