Part Details for CRCW040212R0FKED by Vishay Intertechnologies
Results Overview of CRCW040212R0FKED by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040212R0FKED Information
CRCW040212R0FKED by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW040212R0FKED
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27W3866
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 12 Ohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW040212R0FKED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 404 |
|
$0.0100 / $0.0240 | Buy Now |
|
DISTI #
89M6604
|
Newark | Res, Thick Film, 12R, 1%, 0.063W, 0402, Resistance:12Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW040212R0FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0120 | Buy Now |
|
DISTI #
43C3531
|
Newark | Res, Thick Film, 12R, 1%, 0.063W, 0402, Reel, Resistance:12Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040212R0FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
|
DISTI #
CRCW040212R0FKED
|
Avnet Americas | - Tape and Reel (Alt: CRCW040212R0FKED) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 180000 |
|
$0.0019 / $0.0023 | Buy Now |
|
|
Bristol Electronics | 9950 |
|
RFQ | ||
|
DISTI #
CRCW040212R0FKED-0
|
TME | Resistor: thick film Min Qty: 10000 | 60000 |
|
$0.0013 | Buy Now |
|
DISTI #
CRCW040212R0FKED
|
IBS Electronics | RES THICK FILM 0402 12 OHM 1% 0.063W(1/16W) ±, 100PPM/C PAD SMD AUTOMOTIVE T/R Min Qty: 10000 Package Multiple: 1 | 50000 |
|
$0.0012 / $0.0014 | Buy Now |
|
DISTI #
CRCW040212R0FKED
|
Avnet Abacus | (Alt: CRCW040212R0FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
CRCW040212R0FKED
|
Avnet Asia | (Alt: CRCW040212R0FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Component Electronics, Inc | RES SMT 12R 1% 0402 TAPE | 100 |
|
$0.0500 / $0.0800 | Buy Now |
US Tariff Estimator: CRCW040212R0FKED by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW040212R0FKED
CRCW040212R0FKED CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW040212R0FKED Part Data Attributes
|
|
CRCW040212R0FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040212R0FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 50 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 12 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for CRCW040212R0FKED
This table gives cross-reference parts and alternative options found for CRCW040212R0FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040212R0FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMEA0402FT12R0-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040212R0FKED vs RMEA0402FT12R0-HP |
| WR04X12R0FGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040212R0FKED vs WR04X12R0FGLJ |
| CR0402-10W-12R0FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040212R0FKED vs CR0402-10W-12R0FPT-13 |
| AS02FTE0120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040212R0FKED vs AS02FTE0120A |
| TSR16UF120V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040212R0FKED vs TSR16UF120V |
| CRCW040210012R1%RF4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | CRCW040212R0FKED vs CRCW040210012R1%RF4 |
| WR04X12R0FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | CRCW040212R0FKED vs WR04X12R0FTL |
| CR-02FP6---12RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040212R0FKED vs CR-02FP6---12RAC |
| CAR04F12R0CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040212R0FKED vs CAR04F12R0CT-H |
| WR04X12R0FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040212R0FKED vs WR04X12R0FGL |
CRCW040212R0FKED Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW040212R0FKED is 350°C/W, which is relatively low, making it suitable for high-power applications.
-
Yes, the CRCW040212R0FKED is designed to be moisture-resistant and can operate in humid environments, making it suitable for use in industrial and automotive applications.
-
The maximum operating voltage of the CRCW040212R0FKED is 200V, making it suitable for use in a wide range of applications, including power supplies and industrial control systems.
-
Yes, the CRCW040212R0FKED is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The power rating of the CRCW040212R0FKED is 0.125W, making it suitable for use in low-power applications such as signal processing and voltage regulation.