Part Details for CRCW040212R0JNED by Vishay Intertechnologies
Results Overview of CRCW040212R0JNED by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040212R0JNED Information
CRCW040212R0JNED by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW040212R0JNED
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59M6701
|
Newark | Resistor, Thick Film Chip, 12 Ohm 63Mw, 5%, Resistance:12Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040212R0JNED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0390 | Buy Now |
|
DISTI #
31C6949
|
Newark | Resistor, metal Glaze,12Ohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,0402-Case Rohs Compliant: Yes |Vishay CRCW040212R0JNED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
|
DISTI #
CRCW040212R0JNED
|
Avnet Americas | - Tape and Reel (Alt: CRCW040212R0JNED) COO: Israel RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0019 | Buy Now |
|
|
Bristol Electronics | 9791 |
|
RFQ | ||
|
DISTI #
CRCW040212R0JNED
|
Avnet Abacus | (Alt: CRCW040212R0JNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: CRCW040212R0JNED by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW040212R0JNED
CRCW040212R0JNED CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW040212R0JNED Part Data Attributes
|
|
CRCW040212R0JNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040212R0JNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 11 Weeks | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 50 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 12 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for CRCW040212R0JNED
This table gives cross-reference parts and alternative options found for CRCW040212R0JNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040212R0JNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0402WGJ0120T2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CRCW040212R0JNED vs 0402WGJ0120T2 |
| RK73B1ELTE120J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CRCW040212R0JNED vs RK73B1ELTE120J |
| SG73S1ELBK120J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,12 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | CRCW040212R0JNED vs SG73S1ELBK120J |
| CR0402-16W-120JSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW040212R0JNED vs CR0402-16W-120JSNT |
| MCR01MZPJ120 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CRCW040212R0JNED vs MCR01MZPJ120 |
| D102001205%P0 | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 12ohm, SURFACE MOUNT, 0402, CHIP | CRCW040212R0JNED vs D102001205%P0 |
| TRR01MZPJ120 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CRCW040212R0JNED vs TRR01MZPJ120 |
| RK73B1EGTPB120J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CRCW040212R0JNED vs RK73B1EGTPB120J |
| HQ02WGJ0120T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CRCW040212R0JNED vs HQ02WGJ0120T5E |
| MC0402-120-JT201 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CRCW040212R0JNED vs MC0402-120-JT201 |
CRCW040212R0JNED Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRCW040212R0JNED is 260°C to 270°C (500°F to 520°F) for a maximum of 10 seconds.
-
Yes, the CRCW040212R0JNED is a thick-film resistor designed for high-frequency applications up to 100 MHz.
-
The power rating of the CRCW040212R0JNED decreases with temperature. At 70°C, the power rating is 0.125 W, and at 155°C, it is 0.05 W.
-
Yes, the CRCW040212R0JNED is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The MSL of the CRCW040212R0JNED is 1, which means it can withstand a maximum of 30 days in a humid environment before soldering.