Part Details for CRCW040215K4FKED by Vishay Intertechnologies
Results Overview of CRCW040215K4FKED by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040215K4FKED Information
CRCW040215K4FKED by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW040215K4FKED
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52K6710
|
Newark | Res, Thick Film, 15K4, 1%, 0.063W, 0402, Resistance:15.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040215K4FKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1216 |
|
$0.0120 / $0.1000 | Buy Now |
|
DISTI #
52K6711
|
Newark | Res, Thick Film, 15K4, 1%, 0.063W, 0402, Reel, Resistance:15.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040215K4FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
|
DISTI #
CRCW040215K4FKED
|
Avnet Americas | - Tape and Reel (Alt: CRCW040215K4FKED) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 190000 |
|
$0.0010 / $0.0023 | Buy Now |
|
DISTI #
52K6710
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 52K6710) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1356 Partner Stock |
|
$0.0120 | Buy Now |
|
|
Bristol Electronics | 41761 |
|
RFQ | ||
|
DISTI #
CRCW040215K4FKED
|
TME | Resistor: thick film, SMD, 0402, 15.4kΩ, 100mW, ±1%, 75V, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0018 | RFQ |
|
DISTI #
CRCW040215K4FKED
|
Avnet Abacus | (Alt: CRCW040215K4FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 200000 |
|
Buy Now | |
|
|
Component Electronics, Inc | RES SMT 15.4K 1% 0402 T/R | 18100 |
|
$0.0500 / $0.0800 | Buy Now |
|
|
LCSC | 62.5mW 15.4k 50V 100ppm/ Thick Film Resistor 1% 0402 Chip Resistor - Surface Mount RoHS | 1550 |
|
$0.0061 / $0.0064 | Buy Now |
US Tariff Estimator: CRCW040215K4FKED by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW040215K4FKED
CRCW040215K4FKED CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW040215K4FKED Part Data Attributes
|
|
CRCW040215K4FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040215K4FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 mm | |
| Package Length | 1 mm | |
| Package Style | SMT | |
| Package Width | 0.5 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 15400 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for CRCW040215K4FKED
This table gives cross-reference parts and alternative options found for CRCW040215K4FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040215K4FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0402WGF1542TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040215K4FKED vs 0402WGF1542TAE |
| MC0402-1542-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW040215K4FKED vs MC0402-1542-FT101W |
| MC0402-1542-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040215K4FKED vs MC0402-1542-FBQ |
| CR0402-16W-1542FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040215K4FKED vs CR0402-16W-1542FT |
| RMC10K1542FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040215K4FKED vs RMC10K1542FTH |
| TSR16GTF1542V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040215K4FKED vs TSR16GTF1542V |
| CR0402-16W-1542FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CRCW040215K4FKED vs CR0402-16W-1542FT-13 |
| WR04X1542FGR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040215K4FKED vs WR04X1542FGR |
| CAS04F1542CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.0625W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040215K4FKED vs CAS04F1542CT |
| MC0402-1542-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040215K4FKED vs MC0402-1542-FBW |
CRCW040215K4FKED Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW040215K4FKED is 350°C/W, which is typical for a 0402 package size.
-
Yes, the CRCW040215K4FKED is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
The MSL of the CRCW040215K4FKED is 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
-
Yes, the CRCW040215K4FKED is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The recommended soldering temperature for the CRCW040215K4FKED is 260°C for 10 seconds, with a peak temperature of 280°C.