Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 20,000 | Reel |
|
View this part on Newark | 0 | 20,000 | TAPE & REEL FULL |
|
View this part on Bristol Electronics | 7,500 | 1 |
|
|
View this part on Avnet Asia | 0 | 10,000 |
|
|
View this part on New Advantage Corporation | 50,000 | 20,000 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more57,500
CRCW040216R0JNED
Yes
Yes
Active
SMT, 0402
compliant
EAR99
8533.21.00.30
Vishay Intertechnologies
5.26
LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.35 mm
1 mm
SMT
0.5 mm
TR, PAPER, 7 INCH
0.063 W
70 °C
AEC-Q200
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-160-JTW Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW040216R0JNED vs MC0402-160-JTW |
MCR01ZZPJ160 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CRCW040216R0JNED vs MCR01ZZPJ160 |
MC0402-160-JT Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW040216R0JNED vs MC0402-160-JT |
D1004028A1609JP0 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW040216R0JNED vs D1004028A1609JP0 |
MC0402-160-JBW Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW040216R0JNED vs MC0402-160-JBW |
CRCW040216R0JNEC Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW040216R0JNED vs CRCW040216R0JNEC |