Part Details for CRCW0402180KFKED by Vishay Intertechnologies
Results Overview of CRCW0402180KFKED by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0402180KFKED Information
CRCW0402180KFKED by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0402180KFKED
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M6614
|
Newark | Res, Thick Film, 180K, 1%, 0.063W, 0402, Resistance:180Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: Yes |Vishay CRCW0402180KFKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3539 |
|
$0.0120 / $0.1000 | Buy Now |
|
DISTI #
26W9012
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 180 Kohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW0402180KFKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1190 |
|
$0.0100 / $0.0110 | Buy Now |
|
DISTI #
75M9199
|
Newark | Res, Thick Film, 180K, 1%, 0.063W, 0402, Reel, Resistance:180Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0402180KFKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
|
DISTI #
CRCW0402180KFKED
|
Avnet Americas | - Tape and Reel (Alt: CRCW0402180KFKED) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 500000 |
|
$0.0018 / $0.0020 | Buy Now |
|
DISTI #
89M6614
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 89M6614) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3539 Partner Stock |
|
$0.0070 / $0.0160 | Buy Now |
|
DISTI #
26W9012
|
Avnet Americas | (Alt: 26W9012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.0130 / $0.1010 | Buy Now |
|
|
Bristol Electronics | Min Qty: 234 | 38919 |
|
$0.0021 / $0.0214 | Buy Now |
|
DISTI #
CRCW0402180KFKED-0
|
TME | Resistor: thick film, SMD, 0402, 180kΩ, 63mW, ±1%, 1x0.5x0.35mm Min Qty: 10000 | 1740000 |
|
$0.0013 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 627 |
|
RFQ | |
|
DISTI #
CRCW0402180KFKED
|
IBS Electronics | CRCW FIXED RESISTOR 0402 (1005METRIC) CHIP RESISTOR ±, 1% ±, 100PPM/C 180KOHM 0.063W 1/16W Min Qty: 10000 Package Multiple: 1 | 30000 |
|
$0.0041 / $0.0046 | Buy Now |
US Tariff Estimator: CRCW0402180KFKED by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW0402180KFKED
CRCW0402180KFKED CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW0402180KFKED Part Data Attributes
|
|
CRCW0402180KFKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402180KFKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 50 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 180000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for CRCW0402180KFKED
This table gives cross-reference parts and alternative options found for CRCW0402180KFKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402180KFKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MP003501 | SPC Multicomp | $0.0111 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402180KFKED vs MP003501 |
| CRCW0402180KFKTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | CRCW0402180KFKED vs CRCW0402180KFKTD |
| RMNW10K1803FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW0402180KFKED vs RMNW10K1803FB |
| CR-02FMC--180KAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402180KFKED vs CR-02FMC--180KAC |
| D10/CRCW0402100180K1%EF4E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | CRCW0402180KFKED vs D10/CRCW0402100180K1%EF4E3 |
| MCR01ZZPF1803 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402180KFKED vs MCR01ZZPF1803 |
| CAR04F1803CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402180KFKED vs CAR04F1803CT |
| 9C04021A1803FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW0402180KFKED vs 9C04021A1803FKPF4 |
| WCR-WCR0402LF-1803FPLT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | CRCW0402180KFKED vs WCR-WCR0402LF-1803FPLT |
| RCA0402180KFKEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402180KFKED vs RCA0402180KFKEE |
CRCW0402180KFKED Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW0402180KFKED is 350°C/W, which is relatively low and suitable for most applications.
-
Yes, the CRCW0402180KFKED is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
The CRCW0402180KFKED has a moisture sensitivity level of 3, which means it can withstand moderate humidity levels without compromising its performance.
-
Yes, the CRCW0402180KFKED is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The recommended soldering temperature for the CRCW0402180KFKED is between 260°C to 280°C, with a maximum exposure time of 10 seconds.