Part Details for CRCW04021M18FKED by Vishay Intertechnologies
Results Overview of CRCW04021M18FKED by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW04021M18FKED Information
CRCW04021M18FKED by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW04021M18FKED
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AK8021
|
Newark | Res, 1M18, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW04021M18FKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0080 / $0.0090 | Buy Now |
|
DISTI #
64AK9620
|
Newark | Res, 1M18, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW04021M18FKED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17675 |
|
$0.0100 / $0.0190 | Buy Now |
|
DISTI #
CRCW04021M18FKED
|
Avnet Americas | - Tape and Reel (Alt: CRCW04021M18FKED) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 200000 |
|
$0.0023 | Buy Now |
|
|
Bristol Electronics | 17799 |
|
RFQ | ||
|
DISTI #
CRCW04021M18FKED
|
IBS Electronics | RES THICK FILM 0402 1.18M OHM 1% 0.063W(1/16W) ±, 100PPM/C PAD SMD AUTOMOTIVE T/R Min Qty: 10000 Package Multiple: 1 | 10000 |
|
$0.0030 / $0.0035 | Buy Now |
|
DISTI #
CRCW04021M18FKED
|
Avnet Abacus | (Alt: CRCW04021M18FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 62.5mW 1.18M 75V 100ppm/ Thick Film Resistor 1% 0402 Chip Resistor - Surface Mount RoHS | 840 |
|
$0.0177 / $0.0186 | Buy Now |
US Tariff Estimator: CRCW04021M18FKED by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW04021M18FKED
CRCW04021M18FKED CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW04021M18FKED Part Data Attributes
|
|
CRCW04021M18FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021M18FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 11 Weeks | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 50 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1180000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for CRCW04021M18FKED
This table gives cross-reference parts and alternative options found for CRCW04021M18FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021M18FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VRNSHN-1184-F | Cyntec Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW04021M18FKED vs VRNSHN-1184-F |
| CRCW04021M18FKTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | CRCW04021M18FKED vs CRCW04021M18FKTD |
| ADF04021M181%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW04021M18FKED vs ADF04021M181%100PPM/KNP10 |
| RCA04021M18FKED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW04021M18FKED vs RCA04021M18FKED |
| RCA04021M181%100ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW04021M18FKED vs RCA04021M181%100ET6E3 |
| ADF04021M181%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW04021M18FKED vs ADF04021M181%100PPM/KNP20 |
| AR0402FR-071M18 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW04021M18FKED vs AR0402FR-071M18 |
| RC0402FRF1M18 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW04021M18FKED vs RC0402FRF1M18 |
| CDF-N04021M181%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW04021M18FKED vs CDF-N04021M181%100PPM/KNP20 |
| HP02WAF1184TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW04021M18FKED vs HP02WAF1184TCE |
CRCW04021M18FKED Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRCW04021M18FKED is 260°C (500°F) for 10 seconds or less.
-
Yes, the CRCW04021M18FKED is suitable for high-frequency applications due to its thin-film construction and low inductance.
-
The CRCW04021M18FKED has a maximum operating temperature of 155°C (311°F). It can be used in high-temperature environments, but its power rating may be derated above 125°C (257°F).
-
Yes, the CRCW04021M18FKED is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The CRCW04021M18FKED has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.