-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M6601
|
Newark | Res, Thick Film, 1M8, 1%, 0.063W, 0402, Resistance:1.8Mohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Vishay CRCW04021M80FKED Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21440 |
|
$0.0020 | Buy Now |
DISTI #
42M0769
|
Newark | Res, Thick Film, 1M8, 1%, 0.063W, 0402, Reel, Resistance:1.8Mohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case Style:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04021M80FKED Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW04021M80FKED
|
Avnet Americas | SMD Chip Resistor, 1.8 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW04021M80FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0028 | Buy Now |
DISTI #
89M6601
|
Avnet Americas | SMD Chip Resistor, 1.8 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 89M6601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 21440 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
71-CRCW04021M80FKED
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 1.8Mohms 1% RoHS: Compliant | 6493 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 1.8M OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0019 / $0.0023 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 1800000 OHM, SURFACE MOUNT, 0402, LEAD FREE | 4000 |
|
$0.0055 / $0.0165 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 1800000 OHM, SURFACE MOUNT, 0402, LEAD FREE | 8000 |
|
$0.0075 / $0.0750 | Buy Now |
DISTI #
CRCW04021M80FKED
|
TTI | Thick Film Resistors - SMD 1/16watt 1.8Mohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 190000 In Stock |
|
$0.0030 / $0.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04021M80FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021M80FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW04021M80FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021M80FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A1804FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04021M80FKED vs 9C04021A1804FKPF7 |
RCA04021M80FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW04021M80FKED vs RCA04021M80FKED |
232270621805 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04021M80FKED vs 232270621805 |
MCR01ZZPF1804 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CRCW04021M80FKED vs MCR01ZZPF1804 |
SFR01MZPF1804 | Fixed Resistor, 0.063W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CRCW04021M80FKED vs SFR01MZPF1804 |
HP02WAF1804TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021M80FKED vs HP02WAF1804TCE |
CRGP0402F1M8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRCW04021M80FKED vs CRGP0402F1M8 |
232270681805 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04021M80FKED vs 232270681805 |
9C04021A1804FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04021M80FKED vs 9C04021A1804FKPF4 |
RGC1/16SK185FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04021M80FKED vs RGC1/16SK185FB |